Semikron Danfoss SEMITOP SiC Power Module, 51 A, 1.2 kV SK40MLLE120CR03TE1
- RS Stock No.:
- 351-852
- Mfr. Part No.:
- SK40MLLE120CR03TE1
- Brand:
- Semikron Danfoss
Get a bulk buy discount
Add 10 more to save $182.30
View bulk pricing optionsSubtotal (1 unit)*
$182.21
(exc. GST)
$200.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 54 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $182.21 | - |
| 10 + | $163.98 | $182.30 |
*price indicative
- RS Stock No.:
- 351-852
- Mfr. Part No.:
- SK40MLLE120CR03TE1
- Brand:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Product Type | SiC Power Module | |
| Maximum Continuous Drain Current Id | 51A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | SEMITOP | |
| Mount Type | Screw | |
| Maximum Drain Source Resistance Rds | 50mΩ | |
| Minimum Operating Temperature | -40°C | |
| Typical Gate Charge Qg @ Vgs | 118nC | |
| Forward Voltage Vf | 4.62V | |
| Maximum Gate Source Voltage Vgs | 19V | |
| Maximum Operating Temperature | 175°C | |
| Length | 63mm | |
| Height | 12mm | |
| Width | 34mm | |
| Standards/Approvals | UL/IEC 61340 | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Product Type SiC Power Module | ||
Maximum Continuous Drain Current Id 51A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series SEMITOP | ||
Mount Type Screw | ||
Maximum Drain Source Resistance Rds 50mΩ | ||
Minimum Operating Temperature -40°C | ||
Typical Gate Charge Qg @ Vgs 118nC | ||
Forward Voltage Vf 4.62V | ||
Maximum Gate Source Voltage Vgs 19V | ||
Maximum Operating Temperature 175°C | ||
Length 63mm | ||
Height 12mm | ||
Width 34mm | ||
Standards/Approvals UL/IEC 61340 | ||
- COO (Country of Origin):
- IT
The Semikron SiC MOSFET WS chopper or booster features a 43 A current rating and a simple drive capability with a +15V gate voltage. It includes a SiC Schottky diode and utilizes new PEP diode technology for enhanced power and environmental robustness. An integrated NTC temperature sensor ensures efficient thermal monitoring, and it is UL recognized under file no. E63532.
Optimized design for superior thermal performance
Extremely low inductance design
Press-Fit contact technology
1200V Planar Gen3 SiC MOS
Related links
- Semikron Danfoss SEMITOP SiC Power Module 1200 V SK40MD120CR03ETE1
- Semikron Danfoss SEMITOP SiC Power Module 1200 V SK45MLET12SCp
- Semikron Danfoss SEMITOP SiC Power Module, 1200 V SKKD80S12
- Semikron Danfoss SEMITOP SiC Power Module, 1200 V SEMITOP2 SK30KDD12SCp
- Semikron Danfoss SEMITOP SiC Power Module 1200 V SEMITOP E2 SK200MB120CR03TE2
- Semikron Danfoss SEMITOP SiC Power Module 1200 V SEMITOP2 SK20KDD12SCp
- Semikron Danfoss SEMITOP SiC Power Module 1200 V SKM125KD12SC
- Semikron Danfoss SEMITOP SiC Power Module 1200 V SK30DMD120RM04ETE2
