Semikron Danfoss SEMITOP SiC Power Module, 56 A, 1.2 kV SK45MLET12SCp
- RS Stock No.:
- 351-848
- Mfr. Part No.:
- SK45MLET12SCp
- Brand:
- Semikron Danfoss
Subtotal (1 unit)*
$916.70
(exc. GST)
$1,008.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $916.70 |
*price indicative
- RS Stock No.:
- 351-848
- Mfr. Part No.:
- SK45MLET12SCp
- Brand:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Product Type | SiC Power Module | |
| Maximum Continuous Drain Current Id | 56A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | SEMITOP | |
| Mount Type | Screw | |
| Maximum Drain Source Resistance Rds | 76mΩ | |
| Typical Gate Charge Qg @ Vgs | 215nC | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Minimum Operating Temperature | -40°C | |
| Forward Voltage Vf | 4.1V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | UL, IEC 61340 | |
| Length | 31mm | |
| Height | 12mm | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Product Type SiC Power Module | ||
Maximum Continuous Drain Current Id 56A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series SEMITOP | ||
Mount Type Screw | ||
Maximum Drain Source Resistance Rds 76mΩ | ||
Typical Gate Charge Qg @ Vgs 215nC | ||
Maximum Gate Source Voltage Vgs 22V | ||
Minimum Operating Temperature -40°C | ||
Forward Voltage Vf 4.1V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals UL, IEC 61340 | ||
Length 31mm | ||
Height 12mm | ||
Width 55mm | ||
- COO (Country of Origin):
- IT
The Semikron SiC MOSFET RM chopper or booster features a 1200V planar design with a 32 A current rating and an ultra-low inductance design for optimal efficiency. It includes a 1200V SiC Schottky FWD and by-pass rectifier diodes, enabling extremely high switching frequency. UL recognized under file no. E63532.
One screw mounting module
Fully compatible with other SEMITOP Press-Fit types
Improved thermal performance by aluminum oxide substrate
Three separated Boost legs in very compact solution
Related links
- Semikron Danfoss SEMITOP SiC Power Module, 1200 V SKKD80S12
- Semikron Danfoss SEMITOP SiC Power Module, 1200 V SEMITOP2 SK30KDD12SCp
- Semikron Danfoss SEMITOP SiC Power Module 1200 V SEMITOP E2 SK200MB120CR03TE2
- Semikron Danfoss SEMITOP SiC Power Module 1200 V SEMITOP2 SK20KDD12SCp
- Semikron Danfoss SEMITOP SiC Power Module 1200 V SK40MLLE120CR03TE1
- Semikron Danfoss SEMITOP SiC Power Module 1200 V SK40MD120CR03ETE1
- Semikron Danfoss SEMITOP SiC Power Module 1200 V SKM125KD12SC
- Semikron Danfoss SEMITOP SiC Power Module 1200 V SK30DMD120RM04ETE2
