Semikron Danfoss SEMITOP SiC Power Module, 80 A, 1.2 kV SKKD80S12

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
351-861
Mfr. Part No.:
SKKD80S12
Brand:
Semikron Danfoss
Find similar products by selecting one or more attributes.
Select all

Brand

Semikron Danfoss

Product Type

SiC Power Module

Maximum Continuous Drain Current Id

80A

Maximum Drain Source Voltage Vds

1.2kV

Series

SEMITOP

Mount Type

Through Hole

Maximum Drain Source Resistance Rds

15mΩ

Forward Voltage Vf

2.10V

Maximum Gate Source Voltage Vgs

2.1V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Standards/Approvals

UL, IEC 61340

Height

30mm

Length

94mm

Width

34mm

COO (Country of Origin):
IT
The Semikron SiC Schottky diode ensures efficient heat transfer through an aluminum oxide ceramic insulated metal baseplate. UL recognized under file no. E63532.

SiC Schottky diode

Low inductance case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy