Semikron Danfoss SEMITOP Bi-Directional-Channel SiC Power Module, 134 A, 1.2 kV SEMITOP E2 SK150AMLI120CR03TE2

Subtotal (1 unit)*

$455.48

(exc. GST)

$501.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$455.48

*price indicative

RS Stock No.:
351-857
Mfr. Part No.:
SK150AMLI120CR03TE2
Brand:
Semikron Danfoss
Find similar products by selecting one or more attributes.
Select all

Brand

Semikron Danfoss

Channel Type

Bi-Directional

Product Type

SiC Power Module

Maximum Continuous Drain Current Id

134A

Maximum Drain Source Voltage Vds

1.2kV

Package Type

SEMITOP E2

Series

SEMITOP

Mount Type

Through Hole

Maximum Drain Source Resistance Rds

11mΩ

Typical Gate Charge Qg @ Vgs

929nC

Maximum Gate Source Voltage Vgs

15V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS, IEC 61340

Width

62.8mm

Length

57.1mm

Height

16.5mm

Automotive Standard

No

COO (Country of Origin):
IT
The Semikron SiC MOSFET WS features a 3-level 1200V planar Gen3 design with a 134 A current rating and includes a 1200V Generation 7 IGBT M7 for enhanced performance. It is simple to drive with a +15V gate voltage and offers optimized switching stability with module-integrated gate resistors. An integrated NTC temperature sensor ensures efficient thermal monitoring, and it is UL recognized under file no. E63532.

Optimized design for superior thermal performance

Low inductance design

Press-Fit contact technology

Optimized for LF or HF operation

Suited to bidirectional power flow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy