Semikron Danfoss SEMITOP SiC Power Module, 19 A, 1.2 kV SEMITOP2 SK20KDD12SCp

Get a bulk buy discount

Add 10 more to save $195.00

View bulk pricing options

Subtotal (1 unit)*

$195.10

(exc. GST)

$214.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$195.10-
10 +$175.60$195.00

*price indicative

RS Stock No.:
351-842
Mfr. Part No.:
SK20KDD12SCp
Brand:
Semikron Danfoss
Find similar products by selecting one or more attributes.
Select all

Brand

Semikron Danfoss

Product Type

SiC Power Module

Maximum Continuous Drain Current Id

19A

Maximum Drain Source Voltage Vds

1.2kV

Package Type

SEMITOP2

Series

SEMITOP

Mount Type

Screw

Maximum Drain Source Resistance Rds

120mΩ

Forward Voltage Vf

2.10V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Height

12mm

Length

28mm

Width

40.5mm

Standards/Approvals

IEC 61340/UL

COO (Country of Origin):
IT
The Semikron 1200V SiC Schottky diode Rectifier offers a 16 A current rating and features an ultra-low inductance design for enhanced efficiency. It is fully compatible with other SEMITOP Press-Fit types and provides improved thermal performance with an aluminum oxide substrate. UL recognized under file no. E63532.

High frequency rectifier

Smart pinout to ease parallel or series modules connection

Compact design

One screw mounting module

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy