Semikron Danfoss SEMITOP SiC Power Module, 40 A, 1.2 kV SEMITOP2 SK45MH120TSCp

Subtotal (1 unit)*

$631.08

(exc. GST)

$694.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$631.08

*price indicative

RS Stock No.:
351-845
Mfr. Part No.:
SK45MH120TSCp
Brand:
Semikron Danfoss
Find similar products by selecting one or more attributes.
Select all

Brand

Semikron Danfoss

Product Type

SiC Power Module

Maximum Continuous Drain Current Id

40A

Maximum Drain Source Voltage Vds

1.2kV

Package Type

SEMITOP2

Series

SEMITOP

Mount Type

Screw

Maximum Drain Source Resistance Rds

76mΩ

Forward Voltage Vf

4.10V

Maximum Gate Source Voltage Vgs

22V

Minimum Operating Temperature

-40°C

Typical Gate Charge Qg @ Vgs

206nC

Maximum Operating Temperature

175°C

Width

55mm

Height

12mm

Standards/Approvals

IEC 61340, UL

Length

31mm

COO (Country of Origin):
IT
The Semikron SiC MOSFET RM H-Bridge features a 1200V planar design with a 33 A current rating and an integrated NTC temperature sensor for enhanced monitoring. It offers improved thermal performance with an aluminum oxide substrate and is UL recognized under file no. E63532.

Low inductance design

One screw mounting module

Fully compatible with other SEMITOP Press-Fit types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy