Infineon IPP N-Channel Power Transistor, 136 A, 200 V Enhancement, 3-Pin PG-TO220-3 IPP069N20NM6AKSA1
- RS Stock No.:
- 349-410
- Mfr. Part No.:
- IPP069N20NM6AKSA1
- Brand:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.12
(exc. GST)
$13.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 487 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $12.12 |
| 10 - 99 | $10.92 |
| 100 - 499 | $10.07 |
| 500 - 999 | $9.36 |
| 1000 + | $8.38 |
*price indicative
- RS Stock No.:
- 349-410
- Mfr. Part No.:
- IPP069N20NM6AKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | Power Transistor | |
| Maximum Continuous Drain Current Id | 136A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Series | IPP | |
| Package Type | PG-TO220-3 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 6.9mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 73nC | |
| Maximum Power Dissipation Pd | 300W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC61249-2-21, RoHS, J-STD-020 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type Power Transistor | ||
Maximum Continuous Drain Current Id 136A | ||
Maximum Drain Source Voltage Vds 200V | ||
Series IPP | ||
Package Type PG-TO220-3 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 6.9mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 73nC | ||
Maximum Power Dissipation Pd 300W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC61249-2-21, RoHS, J-STD-020 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Infineon IPP Series Power Transistor, 200V Maximum Drain Source Voltage, 136A Maximum Continuous Drain Current - IPP069N20NM6AKSA1
This power transistor is a high-current N-channel enhancement MOSFET designed for power switching and conversion duties in through-hole assemblies. It operates over a wide temperature span and is intended for applications requiring substantial continuous drain current and elevated voltage handling, housed in a PG-TO220-3 package for straightforward mounting.
Features and Benefits:
• 200V drain voltage enables high-voltage switching tasks
• 136A continuous drain current supports heavy load operation
• 6.9mΩ Rds(on) minimises conduction losses under load
• 300W power dissipation allows sustained high-power use
• 73nC typical gate charge reduces switching transition energy
• 1V forward voltage lowers diode conduction drop
• 136A continuous drain current supports heavy load operation
• 6.9mΩ Rds(on) minimises conduction losses under load
• 300W power dissipation allows sustained high-power use
• 73nC typical gate charge reduces switching transition energy
• 1V forward voltage lowers diode conduction drop
Applications
• Suitable for high-power motor drive stages
• Ideal for industrial power supplies and inverters
• Used with battery management systems for high-current paths
• Can be used for server and telecoms power regulation
• Suitable for audio amplifier output stages requiring high current
• Ideal for industrial power supplies and inverters
• Used with battery management systems for high-current paths
• Can be used for server and telecoms power regulation
• Suitable for audio amplifier output stages requiring high current
What gate drive considerations are necessary for fast switching?
The gate can tolerate up to 20V
design the driver to supply sufficient peak current to charge the 73nC gate quickly while observing the maximum Vgs limit.
How does temperature range affect placement on a heatsink?
With an operating range from -55°C to 175°C, thermal interface selection and heatsink sizing must account for the 300W dissipation and intended ambient conditions.
What mounting method is required for PCB assembly?
The component is configured for through-hole mounting in a PG-TO220-3 package, enabling secure mechanical attachment and effective thermal coupling to external sinks.
Are there limitations on reverse conduction behaviour?
The device exhibits a forward diode characteristic with approximately 1V drop
circuit design should account for this during synchronous or body-diode conduction events.
Related links
- Infineon IPP Type N-Channel Power Transistor 135 V Enhancement, 3-Pin PG-TO220-3 IPP073N13NM6AKSA1
- Infineon IPP Type N-Channel Power Transistor 600 V Enhancement, 3-Pin PG-TO220-3 IPP60R180CM8XKSA1
- Infineon IPP Type N-Channel Power Transistor 200 V Enhancement, 3-Pin PG-TO220-3 IPP339N20NM6AKSA1
- Infineon IPP Type N-Channel MOSFET 700 V Enhancement, 3-Pin PG-TO220-3
- Infineon IPP Type N-Channel MOSFET 600 V Enhancement, 3-Pin PG-TO220-3 IPP60R016CM8XKSA1
- Infineon IPP Type N-Channel MOSFET 600 V Enhancement, 3-Pin PG-TO220-3 IPP60R037CM8XKSA1
- Infineon IPP Type N-Channel MOSFET 700 V Enhancement, 3-Pin PG-TO220-3 IPP65R060CFD7XKSA1
- Infineon IPP65R190CFD7A Type N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO220-3
