Infineon IPP N-Channel Power Transistor, 19 A, 600 V Enhancement, 3-Pin PG-TO220-3 IPP60R180CM8XKSA1
- RS Stock No.:
- 349-003
- Mfr. Part No.:
- IPP60R180CM8XKSA1
- Brand:
- Infineon
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$23.08
(exc. GST)
$25.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 445 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $4.616 | $23.08 | - |
| 50 - 95 | $4.386 | $21.93 | 4% |
| 100 - 495 | $4.064 | $20.32 | 11% |
| 500 - 995 | $3.74 | $18.70 | 18% |
| 1000 + | $3.604 | $18.02 | 21% |
*price indicative
- RS Stock No.:
- 349-003
- Mfr. Part No.:
- IPP60R180CM8XKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Transistor | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 19A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | IPP | |
| Package Type | PG-TO220-3 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 180mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 17nC | |
| Forward Voltage Vf | 900mV | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 142W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JEDEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Transistor | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 19A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series IPP | ||
Package Type PG-TO220-3 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 180mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 17nC | ||
Forward Voltage Vf 900mV | ||
Maximum Gate Source Voltage Vgs 30V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 142W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JEDEC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Infineon CoolMOS 8th generation platform is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction(SJ) principle and pioneered by Infineon Technologies. The 600V CoolMOS CM8 series is the successor to the CoolMOS 7. It combines the benefits of a fast switching SJ MOSFET with excellent ease of use, e.g low ringing tendency, implemented fast body diode for all products with outstanding robustness against hard commutation and excellent ESD capability. Furthermore, extremely low switching and conduction losses of CM8, make switching applications even more efficient.
Suitable for hard and soft switching topologies
Ease of use and fast design in through low ringing tendency
Simplified thermal management thanks to our advanced die attach technique
Suitable for a wide variety of applications and power ranges
Increased power density solutions enabled by using products with smaller footprint
Related links
- Infineon IPP Type N-Channel Power Transistor 200 V Enhancement, 3-Pin PG-TO220-3 IPP339N20NM6AKSA1
- Infineon IPP Type N-Channel Power Transistor 135 V Enhancement, 3-Pin PG-TO220-3 IPP073N13NM6AKSA1
- Infineon IPP Type N-Channel Power Transistor 200 V Enhancement, 3-Pin PG-TO220-3 IPP069N20NM6AKSA1
- Infineon IPP Type N-Channel MOSFET 700 V Enhancement, 3-Pin PG-TO220-3
- Infineon IPP Type N-Channel MOSFET 600 V Enhancement, 3-Pin PG-TO220-3 IPP60R016CM8XKSA1
- Infineon IPP Type N-Channel MOSFET 600 V Enhancement, 3-Pin PG-TO220-3 IPP60R037CM8XKSA1
- Infineon IPP Type N-Channel MOSFET 700 V Enhancement, 3-Pin PG-TO220-3 IPP65R060CFD7XKSA1
- Infineon IPP65R190CFD7A Type N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO220-3
