Infineon IPP N-Channel MOSFET, 135 A, 600 V Enhancement, 3-Pin PG-TO220-3 IPP60R016CM8XKSA1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$20.72

(exc. GST)

$22.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 491 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$20.72
10 - 99$18.66
100 +$17.19

*price indicative

RS Stock No.:
349-000
Mfr. Part No.:
IPP60R016CM8XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

135A

Maximum Drain Source Voltage Vds

600V

Package Type

PG-TO220-3

Series

IPP

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

16mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

171nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

625W

Forward Voltage Vf

900mV

Maximum Gate Source Voltage Vgs

30V

Maximum Operating Temperature

175°C

Standards/Approvals

JEDEC, RoHS

Automotive Standard

No

COO (Country of Origin):
MY

Infineon IPP Series MOSFET, 600V Drain Source Voltage, 135A Continuous Drain Current - IPP60R016CM8XKSA1


This MOSFET is a high-voltage N-channel transistor designed for power switching and control in demanding electronic systems. It operates across a wide temperature span suitable for harsh environments and is supplied in a through-hole TO-220 package for straightforward heatsinking and board mounting. The device conforms to standard semiconductor approvals and is intended for applications requiring substantial current handling and thermal endurance.

Features and Benefits:


• 600V rating enables high-voltage switching applications
• 135A continuous drain current supports heavy load currents
• 16mΩ maximum Rds(on) reduces conduction losses under load
• 625W maximum power dissipation allows elevated thermal loading
• 171nC typical gate charge aids predictable switching behaviour
• Vgs±30V tolerance permits robust gate-drive margins

Applications


• Suitable for mains-level power converters and inverters
• Ideal for industrial motor drive switching stages
• Used with high-current DC-DC conversion modules
• Can be used for electronic load and power test equipment
• Suitable for power supplies in telecommunications infrastructure

What ambient extremes can it withstand in operation?


It is rated for continuous operation from -55°C up to 175°C, permitting use in both cold-start and high-temperature environments.

How many pins and what mounting style are provided?


The device uses a three-pin configuration and is designed for through-hole mounting in a standard TO-220 footprint.

What gate-drive considerations are necessary for switching?


Gate voltage should remain within ±30V to protect the gate

the typical gate charge of 171nC should be accounted for when sizing drivers to meet desired switching speeds.

Which approvals indicate standard compliance for component selection?


It carries JEDEC recognised qualifications and RoHS conformity for material and manufacturing standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy