Infineon IPP N-Channel MOSFET, 70 A, 600 V Enhancement, 3-Pin PG-TO220-3 IPP60R037CM8XKSA1

Get a bulk buy discount

Add 20 more to save 9%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$26.19

(exc. GST)

$28.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 374 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18$13.095$26.19-
20 - 198$11.79$23.589%
200 +$10.875$21.7516%

*price indicative

RS Stock No.:
349-001
Mfr. Part No.:
IPP60R037CM8XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

70A

Maximum Drain Source Voltage Vds

600V

Series

IPP

Package Type

PG-TO220-3

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

37mΩ

Channel Mode

Enhancement

Forward Voltage Vf

900mV

Maximum Power Dissipation Pd

390W

Typical Gate Charge Qg @ Vgs

79nC

Maximum Gate Source Voltage Vgs

30V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

JEDEC

COO (Country of Origin):
MY

Infineon IPP Series MOSFET, 600V Drain Source Voltage, 70A Continuous Drain Current - IPP60R037CM8XKSA1


This MOSFET is a high-voltage N-channel switching transistor designed for demanding power-conversion environments. It operates across a wide temperature span and is supplied in a through-hole PG-TO220-3 package, making it suitable for robust board-mount applications where thermal management and reliable switching are required.

Features and Benefits:


• 600V rated drain voltage for high-voltage switching
• 70A continuous drain current for heavy current handling
• 37mΩ low Rds(on) to reduce conduction losses
• 390W power dissipation for sustained power applications
• 79nC gate charge enabling predictable switching behaviour

Applications


• Suitable for power supplies and converter stages
• Ideal for industrial motor drive circuits
• Used with high-voltage inverter assemblies
• Can be used for high-current switch-mode supplies

What gate voltage limits must I observe to protect the device?


The gate-to-source rating allows up to 30V

designs should include gate drives and protection that keep Vgs within this limit to prevent damage.

How does the device cope with extreme ambient temperatures during operation?


It is specified to operate from -55°C up to 150°C, permitting use in both cold-start conditions and elevated-temperature cabinets with appropriate thermal design.

What packaging and mounting considerations affect thermal performance?


The PG-TO220-3 through-hole format facilitates direct heatsink attachment and through-hole soldering for robust thermal conduction and mechanical stability.

How does the device behave in terms of channel conduction mode?


It is an enhancement-mode N-channel device, requiring a positive gate drive relative to source to switch into conduction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy