Infineon IPP N-Channel Power Transistor, 39 A, 200 V Enhancement, 3-Pin PG-TO220-3 IPP339N20NM6AKSA1
- RS Stock No.:
- 349-118
- Mfr. Part No.:
- IPP339N20NM6AKSA1
- Brand:
- Infineon
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$25.04
(exc. GST)
$27.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 485 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $5.008 | $25.04 | - |
| 50 - 95 | $4.76 | $23.80 | 4% |
| 100 + | $4.41 | $22.05 | 11% |
*price indicative
- RS Stock No.:
- 349-118
- Mfr. Part No.:
- IPP339N20NM6AKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | Power Transistor | |
| Maximum Continuous Drain Current Id | 39A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | PG-TO220-3 | |
| Series | IPP | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 33.9mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 125W | |
| Typical Gate Charge Qg @ Vgs | 24nC | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | JEDEC for Industrial Applications | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type Power Transistor | ||
Maximum Continuous Drain Current Id 39A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type PG-TO220-3 | ||
Series IPP | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 33.9mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 125W | ||
Typical Gate Charge Qg @ Vgs 24nC | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals JEDEC for Industrial Applications | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Infineon IPP Type N-Channel Power Transistor 600 V Enhancement, 3-Pin PG-TO220-3 IPP60R180CM8XKSA1
- Infineon IPP Type N-Channel Power Transistor 135 V Enhancement, 3-Pin PG-TO220-3 IPP073N13NM6AKSA1
- Infineon IPP Type N-Channel Power Transistor 200 V Enhancement, 3-Pin PG-TO220-3 IPP069N20NM6AKSA1
- Infineon IPP Type N-Channel MOSFET 700 V Enhancement, 3-Pin PG-TO220-3
- Infineon IPP Type N-Channel MOSFET 600 V Enhancement, 3-Pin PG-TO220-3 IPP60R016CM8XKSA1
- Infineon IPP Type N-Channel MOSFET 600 V Enhancement, 3-Pin PG-TO220-3 IPP60R037CM8XKSA1
- Infineon IPP Type N-Channel MOSFET 700 V Enhancement, 3-Pin PG-TO220-3 IPP65R060CFD7XKSA1
- Infineon IPP Type N-Channel MOSFET 75 V N, 3-Pin PG-TO-220
