Infineon OptiMOS-TM7 N-Channel MOSFET, 165 A, 80 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN08S7N024ATMA1
- RS Stock No.:
- 349-167
- Mfr. Part No.:
- IAUCN08S7N024ATMA1
- Brand:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$29.60
(exc. GST)
$32.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,995 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $5.92 | $29.60 |
| 50 - 95 | $5.626 | $28.13 |
| 100 - 495 | $5.208 | $26.04 |
| 500 - 995 | $4.796 | $23.98 |
| 1000 + | $4.62 | $23.10 |
*price indicative
- RS Stock No.:
- 349-167
- Mfr. Part No.:
- IAUCN08S7N024ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 165A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | PG-TDSON-8-34 | |
| Series | OptiMOS-TM7 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2.9mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 51.5nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 148W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 165A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type PG-TDSON-8-34 | ||
Series OptiMOS-TM7 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2.9mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 51.5nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 148W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101, RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Infineon IAU Series MOSFET, 165A Maximum Continuous Drain Current, 80V Maximum Drain Source Voltage - IAUCN08S7N024ATMA1
This display panel is a multi-functional user interface designed for efficient control and monitoring within automation and electrical systems. Featuring a 5-inch capacitive touch screen, the unit combines practicality with a sleek design, with dimensions of 86 x 148.8 x 11.5mm. The robust black display panel ensures clarity and responsiveness, suitable for a variety of environments.
Features & Benefits
• Offers a high-resolution display with 480 x 854 for clear visuals
• Supports operation using 12 to 30V DC for versatile applications
• Enhanced capacitive touch screen provides precise control capabilities
• Configurable navigation allows for customisation of up to 15 function pages
• Integrates controls for lighting, blinds, and climate systems efficiently
• Equipped with a proximity sensor for automatic brightness adjustment
Applications
• Utilised for control of lighting and automated blinds
• Ideal for environmental monitoring, displaying temperature and humidity
• Suitable for HVAC control with user-friendly interface for VRF devices
• Custom screen settings cater to specific office or industrial needs
• Supports scene management for tailored ambient settings
How does the capacitive touch feature enhance usability in various environments?
The capacitive touch technology allows for intuitive navigation and responsive interaction, making it easier to control complex systems with just a light touch. This is particularly beneficial in environments where quick adjustments are needed, enhancing overall efficiency.
What power requirements does this display panel have for optimal operation?
The device operates on a power supply of 12 to 30V DC, ensuring compatibility with various electrical setups. This flexibility allows it to be seamlessly integrated into existing systems without the need for significant adjustments.
Can customisation options be Effective to tailor the user interface?
Yes, the interface can be personalised with configurable icons, wallpapers, and screensavers. This customisation enhances user experience, allowing for a more efficient workflow that suits individual preferences and enhances aesthetics.
Related links
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7N015ATMA1
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 80 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN08S7N034ATMA1
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7L014ATMA1
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7N009ATMA1
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7N012ATMA1
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-43 IAUCN04S7N005ATMA1
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-61 IAUCN04S7L053DATMA1
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-33 IAUCN04S7L019ATMA1
