Infineon OptiMOS-TM7 N-Channel MOSFET, 120 A, 80 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN08S7N034ATMA1
- RS Stock No.:
- 349-168
- Mfr. Part No.:
- IAUCN08S7N034ATMA1
- Brand:
- Infineon
Get a bulk buy discount
Add 50 more to save $9.70
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$19.50
(exc. GST)
$21.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 395 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $3.90 | $19.50 | - |
| 50 - 95 | $3.706 | $18.53 | $9.70 |
| 100 - 495 | $3.428 | $17.14 | $47.20 |
| 500 - 995 | $3.16 | $15.80 | $370.00 |
| 1000 + | $3.046 | $15.23 | $854.00 |
*price indicative
- RS Stock No.:
- 349-168
- Mfr. Part No.:
- IAUCN08S7N034ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | PG-TDSON-8-34 | |
| Series | OptiMOS-TM7 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4.1mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 900mV | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 35.2nC | |
| Maximum Power Dissipation Pd | 118W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type PG-TDSON-8-34 | ||
Series OptiMOS-TM7 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4.1mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 900mV | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 35.2nC | ||
Maximum Power Dissipation Pd 118W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101, RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Infineon IAU Series MOSFET, 120A Maximum Continuous Drain Current, 80V Maximum Drain Source Voltage - IAUCN08S7N034ATMA1
This wall switch is a push button light switch designed for residential and commercial applications. Made from plastic, it boasts an elegant white finish that complements various interior styles. With dimensions of 68mm x 68mm x 24mm, it fits seamlessly onto wall surfaces while adhering to an IP20 rating for safety in dry environments. This 24V DC switch is engineered to enhance automation systems, providing efficient control over lighting and other electrical devices.
Features & Benefits
• Push button operation ensures intuitive control of lighting
• Compatible with home automation systems for enhanced convenience
• IP20 rating protects against dust and solid objects
• Designed for wall-mounted installations in indoor environments
• Robust plastic construction provides durability and longevity
• Easily integrates with existing electrical switches for seamless updates
Applications
• Ideal for controlling lighting in residential rooms
• Suitable for automation in offices and commercial spaces
• Can be configured for blinds or roller shade management
• Used with KNX systems for integrated smart home solutions
How does the push button feature enhance usability in everyday settings?
The push button design simplifies operation, allowing for quick and efficient control of lighting and devices, making it user-friendly for family members and visitors alike.
What installation requirements should I be aware of?
The switch requires installation by a qualified electrician to comply with safety regulations, ensuring it is securely mounted to a bus coupling unit for optimal performance.
What are the functionality options for configuring this switch?
Various functions can be assigned to the switch, including on/off control, dimming capabilities, and solar protection management, allowing tailored operation based on user preferences.
Related links
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7N015ATMA1
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7L014ATMA1
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7N009ATMA1
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7N012ATMA1
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 80 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN08S7N024ATMA1
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-61 IAUCN04S7L053DATMA1
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-43 IAUCN04S7N005ATMA1
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-61 IAUCN04S7N056DATMA1
