Infineon OptiMOS-TM7 N-Channel MOSFET, 414 A, 40 V Enhancement, 8-Pin PG-TDSON-8-43 IAUCN04S7N005ATMA1
- RS Stock No.:
- 349-007
- Mfr. Part No.:
- IAUCN04S7N005ATMA1
- Brand:
- Infineon
Get a bulk buy discount
Add 50 more to save $15.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$30.58
(exc. GST)
$33.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5,000 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $6.116 | $30.58 | - |
| 50 - 95 | $5.808 | $29.04 | $15.40 |
| 100 - 495 | $5.376 | $26.88 | $74.00 |
| 500 - 995 | $4.956 | $24.78 | $580.00 |
| 1000 + | $4.77 | $23.85 | $1,346.00 |
*price indicative
- RS Stock No.:
- 349-007
- Mfr. Part No.:
- IAUCN04S7N005ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 414A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PG-TDSON-8-43 | |
| Series | OptiMOS-TM7 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.7mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 800mV | |
| Maximum Power Dissipation Pd | 179W | |
| Typical Gate Charge Qg @ Vgs | 98nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 414A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PG-TDSON-8-43 | ||
Series OptiMOS-TM7 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.7mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 800mV | ||
Maximum Power Dissipation Pd 179W | ||
Typical Gate Charge Qg @ Vgs 98nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Infineon IAU Series MOSFET, 414A Maximum Continuous Drain Current, 40V Maximum Drain Source Voltage - IAUCN04S7N005ATMA1
This soft starter is designed for three-phase motor control, delivering a power rating of 22kW and supporting a voltage of 400V ac. It features a compact design for surface mounting, with dimensions of 55mm in width and 170mm in depth. The unit can operate at a current rating of 45A, making it suitable for demanding applications in industrial settings.
Features & Benefits
• Integrated bypass contact system reduces energy loss
• Thyristor technology offers reliable performance
• IP20 rating ensures protection against solid objects
• Operates within a temperature range of -25°C to +60°C
• Supports various conductor cross-sections for flexible installation
• Delivers soft start capability to extend motor lifespan
Applications
• Used in automation systems for motor control
• Suitable for mechanical systems requiring smooth motor start
• in industrial equipment and machinery
• Effective in reducing torque spikes during motor start-up
What are the operational parameters of the soft starter in varying conditions?
At 40°C, it maintains a rated current of 45A, but this decreases slightly to 42A at 50°C and 39A at 60°C, ensuring efficient operation within a specified temperature
How does the device handle voltage variations during operation?
This device operates effectively from 200V to 480V, with tolerances of -15% to +10%, allowing it to adapt to different voltage environments while maintaining stability.
Are there any limitations in terms of protection features?
The unit does not include intrinsic protection or adjustable current limitations, focusing instead on delivering optimal performance without built-in overload protection.
What installation specifications should I be aware of?
It can be installed in a vertical mounting position and requires specified spacing for side-by-side arrangements, ensuring safe and effective integration into existing systems.
What types of wiring can be accommodated for terminal connections?
It accepts solid and stranded wires ranging from 1.5 mm² to 35 mm², accommodating a wide
Related links
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-43 IAUCN04S7N006ATMA1
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 80 V Enhancement, 8-Pin PG-TDSON-8-43 IAUCN08S7N019ATMA1
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-61 IAUCN04S7L053DATMA1
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-33 IAUCN04S7L019ATMA1
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7N015ATMA1
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 80 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN08S7N034ATMA1
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7L014ATMA1
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-61 IAUCN04S7N056DATMA1
