Infineon OptiMOS-TM7 N-Channel MOSFET, 268 A, 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7N009ATMA1
- RS Stock No.:
- 349-010
- Mfr. Part No.:
- IAUCN04S7N009ATMA1
- Brand:
- Infineon
Get a bulk buy discount
Add 100 more to save $16.60
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$33.24
(exc. GST)
$36.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,830 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | $3.324 | $33.24 | - |
| 100 - 240 | $3.158 | $31.58 | $16.60 |
| 250 + | $2.923 | $29.23 | $100.25 |
*price indicative
- RS Stock No.:
- 349-010
- Mfr. Part No.:
- IAUCN04S7N009ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 268A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PG-TDSON-8-34 | |
| Series | OptiMOS-TM7 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.2mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 145W | |
| Forward Voltage Vf | 800mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 57nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 268A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PG-TDSON-8-34 | ||
Series OptiMOS-TM7 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.2mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 145W | ||
Forward Voltage Vf 800mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 57nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101, RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Infineon IAU Series MOSFET, 268A Maximum Continuous Drain Current, 40V Maximum Drain Source Voltage - IAUCN04S7N009ATMA1
This cable gland is a high-quality, durable solution designed for M20 thread sizes. Manufactured from moulded plastic, it features an IP67 rating, ensuring excellent protection against dust and moisture in various environments. With a cable diameter
Features & Benefits
• Moulded plastic construction ensures lightweight and resilient performance
• IP67 rating provides reliable waterproof protection for cables
• Suitable for cables between 5mm and 13mm in diameter
• Designed for easy installation in cable management systems
• Efficiently accommodates M20x1.5 thread sizes for compatibility
• Bulk packaging offers convenience for large-scale applications
Applications
• Used for sealing and protecting electrical connections in industrial settings
• Suitable for outdoor and harsh environment installations
• Effective in ensuring reliable cable entry in machinery and equipment
• Ideal for positioning switches in automation
• Essential for maintaining integrity in electrical conduit fittings
What type of material is used for construction?
The cable gland is made from durable moulded plastic, which offers strength and resilience against environmental factors.
How does the IP67 rating benefit installation?
The IP67 rating ensures complete protection against dust and immersion in water, making it suitable for use in various outdoor and industrial applications.
Can this be used for different cable sizes?
Yes, it accommodates a
What threading compatibility is available?
It is designed with an M20x1.5 thread, making it well-suited for a variety of cable management systems.
Is this product suitable for outdoor applications?
Yes, with an IP67 rating, it is ideal for outdoor use where protection from moisture and dust is essential.
Related links
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7N015ATMA1
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 80 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN08S7N034ATMA1
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7L014ATMA1
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7N012ATMA1
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 80 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN08S7N024ATMA1
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-61 IAUCN04S7L053DATMA1
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-43 IAUCN04S7N005ATMA1
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-61 IAUCN04S7N056DATMA1
