Infineon OptiMOS-TM7 N-Channel MOSFET, 144 A, 40 V Enhancement, 8-Pin PG-TDSON-8-33 IAUCN04S7L019ATMA1
- RS Stock No.:
- 349-288
- Mfr. Part No.:
- IAUCN04S7L019ATMA1
- Brand:
- Infineon
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$18.13
(exc. GST)
$19.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | $1.813 | $18.13 | - |
| 100 - 240 | $1.722 | $17.22 | 5% |
| 250 - 490 | $1.596 | $15.96 | 11% |
| 500 - 990 | $1.47 | $14.70 | 18% |
| 1000 + | $1.414 | $14.14 | 22% |
*price indicative
- RS Stock No.:
- 349-288
- Mfr. Part No.:
- IAUCN04S7L019ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 144A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PG-TDSON-8-33 | |
| Series | OptiMOS-TM7 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2.82mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 75W | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Forward Voltage Vf | 800mV | |
| Typical Gate Charge Qg @ Vgs | 38nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 144A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PG-TDSON-8-33 | ||
Series OptiMOS-TM7 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2.82mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 75W | ||
Maximum Gate Source Voltage Vgs 16V | ||
Forward Voltage Vf 800mV | ||
Typical Gate Charge Qg @ Vgs 38nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Infineon IAU Series MOSFET, 144A Maximum Continuous Drain Current, 40V Maximum Drain Source Voltage - IAUCN04S7L019ATMA1
This contactor is a key component in industrial automation, classified as a 3-pole relay. Designed for robust performance, it operates at a coil voltage of 24V and has a contact current rating of 9A. The compact dimensions of 45mm in width, 73mm in depth, and 58mm in height make it suitable for DIN rail mounting. With a maximum operating temperature of +60°C and a minimum of -25°C, this contactor is built to withstand various environmental conditions.
Features & Benefits
• High contact voltage rating of 690V enhances operational reliability
• 4kW power rating for effective control of machinery
• 1 NO auxiliary contact for flexible integration into systems
• Compact S00 size optimises space utilisation in control panels
• Robust mechanical service life of up to 30 million cycles ensures durability
• Ring cable lug connections enable secure and reliable wiring
Applications
• Utilised in motor control circuits for efficient operation
• Suitable for automation systems requiring reliable switching
• Effective in conjunction with other industrial relays for enhanced functionality
• Ideal for demanding a robust and compact solution
• Used in environments with varying temperatures and humidity levels
What are the control circuit specifications for this product?
The control supply voltage operates at a rated value of 24V DC, with a magnet coil closing and holding power of 4W. The control mechanism has a closing delay of 30 to 100 milliseconds and an opening delay of 7 to 13 milliseconds, allowing for precise operation in various applications.
How does the product ensure safe operation under varying loads?
With a maximum permissible voltage for protective separation rated at 400V, it follows EN 60947-1 standards. The auxiliary contacts can handle operational currents of up to 10A at AC-12, ensuring safety during high-load scenarios.
What environmental conditions can this device handle?
This contactor is operational in ambient temperatures ranging from -25°C to +60°C and humidity levels from 10% to a maximum of 95% at 55°C. Its design allows for reliable performance even in challenging conditions, making it highly versatile.
Related links
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-33 IAUCN04S7N020ATMA1
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-33 IAUCN04S7L028ATMA1
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-43 IAUCN04S7N005ATMA1
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-61 IAUCN04S7L053DATMA1
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7N015ATMA1
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 80 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN08S7N034ATMA1
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7L014ATMA1
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-61 IAUCN04S7N056DATMA1
