Infineon OptiMOS-TM7 N-Channel MOSFET, 179 A, 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7L014ATMA1

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$19.70

(exc. GST)

$21.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,880 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90$1.97$19.70-
100 - 240$1.872$18.724%
250 - 490$1.735$17.3511%
500 - 990$1.597$15.9718%
1000 +$1.536$15.3622%

*price indicative

RS Stock No.:
349-287
Mfr. Part No.:
IAUCN04S7L014ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

179A

Maximum Drain Source Voltage Vds

40V

Package Type

PG-TDSON-8-34

Series

OptiMOS-TM7

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

2.15mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

36nC

Maximum Power Dissipation Pd

88W

Maximum Gate Source Voltage Vgs

16V

Forward Voltage Vf

800mV

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS, AEC-Q101

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

Infineon IAU Series MOSFET, 179A Maximum Continuous Drain Current, 40V Maximum Drain Source Voltage - IAUCN04S7L014ATMA1


This contactor is a robust and efficient industrial solution designed to manage electrical circuits with precision. Part of the SIRIUS With dimensions of 120mm in width and 170mm in depth, it is suitable for surface mounting and provides excellent performance across various conditions.

Features & Benefits


• Supports a control voltage range of 110 to 127V AC/DC

• Compact design with a mounting width of 120mm

• High operational reliability with 10 million mechanical operating cycles

• Offers 2 normally open and 2 normally closed auxiliary contacts

• Compatible with screw terminal connections for secure installations

• Enhanced surge voltage resistance rated at 8kV for durability

Applications


• Suitable for motor control in industrial machinery

• Ideal for automation in manufacturing processes

• Utilised in HVAC systems for efficient operation

• Effective in control panels for streamlined electrical management

What type of mounting does this contactor support?


The contactor is designed for surface mounting, allowing easy installation on various surfaces. It can be mounted vertically and is adjustable within specified angles for optimal positioning.

How does the contactor handle temperature variations?


It operates efficiently within a temperature

What are the electrical characteristics relevant to motor applications?


It can manage a power rating of up to 55kW, making it ideal for controlling 3-phase motors and ensuring reliable operation in demanding applications.

What type of connections are provided for ease of installation?


The contactor features screw-type terminals for both the main current and control circuits, accommodating various conductor cross-sections for secure and flexible wiring arrangements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy