ROHM RQ3N MOSFET, 10 A, 80 V, 8-Pin HSMT-8 RQ3N040ATTB1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$15.19

(exc. GST)

$16.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 80 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90$1.519$15.19
100 - 240$1.443$14.43
250 - 490$1.338$13.38
500 - 990$1.231$12.31
1000 +$1.183$11.83

*price indicative

Packaging Options:
RS Stock No.:
329-148
Mfr. Part No.:
RQ3N040ATTB1
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Maximum Continuous Drain Current Id

10A

Maximum Drain Source Voltage Vds

80V

Package Type

HSMT-8

Series

RQ3N

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

126mΩ

Typical Gate Charge Qg @ Vgs

22nC

Maximum Power Dissipation Pd

15W

Forward Voltage Vf

-1.2V

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The ROHM Power MOSFET is a low-on resistance and High power package, suitable for switching and motor drives. It features low on resistance and a built-in gate-source protection diode making it suitable for use in DC-Dc converters and other power management circuits.

High Power small mold Package

Pb free plating and RoHS compliant

100 percent Rg and UIS tested

Halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy