ROHM P-Channel MOSFET, 7 A, -80 V, 8-Pin HSMT RQ3N025ATTB1
- RS Stock No.:
- 780-367
- Mfr. Part No.:
- RQ3N025ATTB1
- Brand:
- ROHM
This image is representative of the product range
Add 200 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$17.14
(exc. GST)
$18.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | $0.857 | $17.14 | - |
| 200 - 980 | $0.754 | $15.08 | 12% |
| 1000 + | $0.608 | $12.16 | 29% |
*price indicative
- RS Stock No.:
- 780-367
- Mfr. Part No.:
- RQ3N025ATTB1
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | P-Channel | |
| Maximum Continuous Drain Current Id | 7A | |
| Maximum Drain Source Voltage Vds | -80V | |
| Package Type | HSMT | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 280mΩ | |
| Typical Gate Charge Qg @ Vgs | 13nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 14W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 800μm | |
| Length | 3.45mm | |
| Width | 3.4mm | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type P-Channel | ||
Maximum Continuous Drain Current Id 7A | ||
Maximum Drain Source Voltage Vds -80V | ||
Package Type HSMT | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 280mΩ | ||
Typical Gate Charge Qg @ Vgs 13nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 14W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 800μm | ||
Length 3.45mm | ||
Width 3.4mm | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
- RS Stock No. 0780367P
- Mfr. Part No. RQ3N025ATTB1
- RS Stock No. 0780657P
- Mfr. Part No. RH7E04BBJFRATCB
- RS Stock No. 0329148P
- Mfr. Part No. RQ3N040ATTB1
- RS Stock No. 2236387P
- Mfr. Part No. RW4E045ATTCL1
Related links
- ROHM RQ3N MOSFET 80 V, 8-Pin HSMT-8 RQ3N040ATTB1
- ROHM RH Type P-Channel MOSFET 80 V Depletion, 8-Pin HSMT-8 RH6N040BHTB1
- ROHM HT8K 2 Type N-Channel MOSFET 100 V Enhancement, 8-Pin HSMT-8 HT8KE5TB1
- ROHM RQ3 Type P-Channel MOSFET 40 V Enhancement, 8-Pin HSMT-8 RQ3G120BJFRATCB
- ROHM RQ3 Type P-Channel MOSFET 40 V Enhancement, 8-Pin HSMT-8 RQ3G270BJFRATCB
- ROHM RQ3 Type P-Channel MOSFET 60 V Enhancement, 8-Pin HSMT-8 RQ3L120BJFRATCB
- ROHM RQ3G270BKFRA Type P-Channel MOSFET 40 V Depletion, 8-Pin HSMT-8AG RQ3G270BKFRATCB
- ROHM RQ3L270BLFRA Type P-Channel MOSFET 60 V Depletion, 8-Pin HSMT-8AG RQ3L270BLFRATCB










