ROHM RH6 1 N-Channel MOSFET, 65 A, 60 V Enhancement, 8-Pin HSMT-8 RH6L040BGTB1
- RS Stock No.:
- 264-934
- Mfr. Part No.:
- RH6L040BGTB1
- Brand:
- ROHM
This image is representative of the product range
Add 100 more to save $14.50
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$28.81
(exc. GST)
$31.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,260 left, ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $2.881 | $28.81 | - |
| 100 - 240 | $2.736 | $27.36 | $14.50 |
| 250 - 490 | $2.535 | $25.35 | $86.50 |
| 500 - 990 | $2.335 | $23.35 | $273.00 |
| 1000 + | $2.251 | $22.51 | $630.00 |
*price indicative
- RS Stock No.:
- 264-934
- Mfr. Part No.:
- RH6L040BGTB1
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 65A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | HSMT-8 | |
| Series | RH6 | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 7.1mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 18.8nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 59W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 65A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type HSMT-8 | ||
Series RH6 | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 7.1mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 18.8nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 59W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Related links
- ROHM R65 1 Type N-Channel MOSFET 30 V Enhancement, 8-Pin HSMT-8 RH6E040BGTB1
- ROHM HT8KE6 2 Type N-Channel MOSFET Arrays 100 V Enhancement, 8-Pin HSMT-8 HT8KE6HTB1
- ROHM RQ3 Type N-Channel MOSFET 60 V Enhancement, 8-Pin HSMT-8 RQ3L070BGTB1
- ROHM RH Type P-Channel MOSFET 80 V Depletion, 8-Pin HSMT-8 RH6N040BHTB1
- ROHM RQ3 Type N-Channel MOSFET 8-Pin HSMT-8 RQ3L060BGTB1
- ROHM RQ3 Type N-Channel MOSFET 100 V Enhancement, 8-Pin HSMT-8 RQ3P270BKFRATCB
- ROHM RQ3 Type N-Channel MOSFET 60 V Enhancement, 8-Pin HSMT-8 RQ3L120BKFRATCB
- ROHM HP8 2 Type N-Channel MOSFET 60 V Enhancement, 8-Pin HSMT-8 HT8KC5TB1
