ROHM HT8 2 N-Channel MOSFET, 15 A, 60 V Enhancement, 8-Pin HSMT-8 HT8KC6TB1

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$19.34

(exc. GST)

$21.27

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
Saving
10 - 90$1.934$19.34-
100 - 240$1.838$18.384%
250 - 490$1.706$17.0611%
500 - 990$1.569$15.6918%
1000 +$1.511$15.1121%

*price indicative

Packaging Options:
RS Stock No.:
264-489
Mfr. Part No.:
HT8KC6TB1
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

15A

Maximum Drain Source Voltage Vds

60V

Package Type

HSMT-8

Series

HT8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

29mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

14W

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Number of Elements per Chip

2

Automotive Standard

No

The ROHM dual Nch plus Nch power MOSFET 60V 15A features low on-resistance, making it ideal for switching applications.

Low on-resistance

High Power small mold Package HSMT8

Pb-free plating and RoHS compliant

Halogen Free

Related links