ROHM HP8 2 N-Channel MOSFET, 10 A, 60 V Enhancement, 8-Pin HSMT-8 HT8KC5TB1
- RS Stock No.:
- 264-764
- Mfr. Part No.:
- HT8KC5TB1
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 tape of 10 units)*
$12.53
(exc. GST)
$13.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 left, ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $1.253 | $12.53 |
| 100 - 240 | $1.193 | $11.93 |
| 250 - 490 | $1.103 | $11.03 |
| 500 - 990 | $1.015 | $10.15 |
| 1000 + | $0.978 | $9.78 |
*price indicative
- RS Stock No.:
- 264-764
- Mfr. Part No.:
- HT8KC5TB1
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | HSMT-8 | |
| Series | HP8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 90mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 3.1nC | |
| Maximum Power Dissipation Pd | 13W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type HSMT-8 | ||
Series HP8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 90mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 3.1nC | ||
Maximum Power Dissipation Pd 13W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
Related links
- ROHM HP8 2 Type N-Channel MOSFET 40 V Enhancement, 8-Pin TO-263 HT8KB5TB1
- ROHM HP8 2 Type N-Channel MOSFET 40 V Enhancement, 8-Pin HSOP-8 HP8KB7TB1
- ROHM HP8 2 Type N-Channel MOSFET 8-Pin HSOP-8 HP8KC6TB1
- ROHM HP8 2 Type N-Channel MOSFET 8-Pin HSOP-8 HP8KC7TB1
- ROHM HP8 2 Type P 60 V Enhancement, 8-Pin HSOP-8 HP8MC5TB1
- ROHM HT8KE6 2 Type N-Channel MOSFET Arrays 100 V Enhancement, 8-Pin HSMT-8 HT8KE6HTB1
- ROHM HT8K 2 Type N-Channel MOSFET 100 V Enhancement, 8-Pin HSMT-8 HT8KE6TB1
- ROHM HT8 2 Type N-Channel MOSFET 60 V Enhancement, 8-Pin HSMT-8 HT8KC6TB1
