Infineon EasyDUAL Dual SiC N-Channel MOSFET, 25 A, 1200 V, 23-Pin AG-EASY1B FF33MR12W1M1HPB11BPSA1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
284-957
Mfr. Part No.:
FF33MR12W1M1HPB11BPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

25 A

Maximum Drain Source Voltage

1200 V

Package Type

AG-EASY1B

Series

EasyDUAL

Pin Count

23

Channel Mode

Enhancement

Transistor Material

SiC

Number of Elements per Chip

2

The Infineon MOSFET Module is engineered to elevate performance in high frequency switching applications. Its innovative design integrates CoolSiC trench MOSFET technology, offering remarkable efficiency and reliability. Tailored for industrial applications, this module is crafted with a focus on low inductive characteristics and reduced switching losses, making it an excellent choice for various power electronic uses. Whether deployed in motor drives, UPS systems, or DC/DC converters, the EasyDUAL module not only meets but exceeds the stringent demands of modern electrical environments. This versatile module stands out with its user friendly mounting solutions and is supported by extensive validation tests, solidifying its position as a trusted component in advanced energy systems.

CoolSiC technology for thermal management
Integrated temperature sensing enhances safety
Pre applied thermal material aids dissipation
Robust clamps streamline installation process
Optimised for versatile voltage applications
Complies with industrial reliability standards
Low inductance reduces electromagnetic interference
Withstands extreme environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy