Infineon EasyPACK SiC N-Channel MOSFET, 50 A, 1200 V, 23-Pin AG-EASY1B DF17MR12W1M1HFB68BPSA1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
284-818
Mfr. Part No.:
DF17MR12W1M1HFB68BPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

1200 V

Series

EasyPACK

Package Type

AG-EASY1B

Pin Count

23

Channel Mode

Enhancement

Transistor Material

SiC

Number of Elements per Chip

1

The Infineon MOSFET Module is a state of the art, high performance solution designed for demanding applications in the industrial sector. This innovative module features a low inductive design that enhances operational efficiency while providing robust thermal management capabilities. Tailored for use with CoolSiC trench MOSFET technology, it delivers impressive current densities and is well suited for solar applications. With its competitive edge in both mechanical and electrical features, this module is built to support the evolving landscape of modern power electronics.

Optimised for high current density
Integrated NTC sensor enhances thermal monitoring
Rugged mounting ensures stability in diverse environments
PressFIT technology simplifies assembly and connections
Qualified for industrial applications per IEC standards
Ideal for solar energy systems
Low inductive design reduces switching losses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy