STMicroelectronics SCT Type N-Channel MOSFET, 55 A, 650 V Enhancement, 7-Pin H2PAK-7 SCT018H65G3AG
- RS Stock No.:
- 215-225
- Mfr. Part No.:
- SCT018H65G3AG
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$33,831.00
(exc. GST)
$37,214.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $33.831 | $33,831.00 |
*price indicative
- RS Stock No.:
- 215-225
- Mfr. Part No.:
- SCT018H65G3AG
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 55A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | SCT | |
| Package Type | H2PAK-7 | |
| Mount Type | Through Hole | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 27mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 22 V | |
| Maximum Power Dissipation Pd | 385W | |
| Typical Gate Charge Qg @ Vgs | 79.4nC | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 55A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series SCT | ||
Package Type H2PAK-7 | ||
Mount Type Through Hole | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 27mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 22 V | ||
Maximum Power Dissipation Pd 385W | ||
Typical Gate Charge Qg @ Vgs 79.4nC | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Silicon carbide Power MOSFET device has been developed using STs Advanced and innovative 3rd generation SiC MOSFET technology. The device features a very low RDS(on) over the entire temperature range combined with low capacitances and very high switching operations, which improve application performance in frequency, energy efficiency, system size and weight reduction.
High speed switching performances
Very fast and robust intrinsic body diode
Related links
- STMicroelectronics SCT Type N-Channel MOSFET 650 V Enhancement, 7-Pin H2PAK-7
- STMicroelectronics Sct N channel-Channel Power MOSFET 650 V Enhancement, 7-Pin H2PAK-7 SCT018H65G3-7
- STMicroelectronics SCT Type N-Channel MOSFET 650 V Enhancement, 7-Pin H2PAK-7
- STMicroelectronics SCT Type N-Channel MOSFET 650 V Enhancement, 7-Pin H2PAK-7 SCT027H65G3AG
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 7-Pin H2PAK-7
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 7-Pin H2PAK-7 SCT040H120G3AG
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 7-Pin H2PAK-7 SCT070H120G3AG
- STMicroelectronics SCT Type N-Channel MOSFET 900 V Enhancement, 7-Pin H2PAK-7 SCT012H90G3AG
