Infineon HEXFET N-Channel MOSFET, 5 A, 30 V Enhancement, 3-Pin SOT-23 IRLML6344TRPBF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

$12.46

(exc. GST)

$13.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship
  • Plus 840 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 740$0.623$12.46
760 - 1480$0.622$12.44
1500 +$0.605$12.10

*price indicative

Packaging Options:
RS Stock No.:
737-7225
Distrelec Article No.:
304-45-318
Mfr. Part No.:
IRLML6344TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

5A

Maximum Drain Source Voltage Vds

30V

Series

HEXFET

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

37mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

1.3W

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

6.8nC

Maximum Gate Source Voltage Vgs

-12V, +12V

Maximum Operating Temperature

150°C

Width

1.4mm

Standards/Approvals

No

Length

3.04mm

Height

1.02mm

Automotive Standard

No

Infineon HEXFET Series MOSFET, 5A Maximum Continuous Drain Current, 30V Maximum Drain Source Voltage - IRLML6344TRPBF


This MOSFET is a high-performance N-channel surface mount device suitable for various applications in the electronics and automation sectors. Designed with a compact SOT-23 package, it measures 3.04mm in length, 1.4mm in width, and 1.02mm in height. It exhibits excellent thermal performance, with an operating temperature range of -55°C to +150°C.

Features & Benefits


• Offers a continuous drain current of 5A for robust performance

• Maximum drain-source voltage of 30V supports various requirements

• Low RDS(on) of 29mΩ at VGS = 4.5V reduces power losses

• Wide gate threshold voltage range enables flexible operation

• Efficient power dissipation capability of 1.3W enhances reliability

Applications


• Ideal for microcontroller load switching in electronic systems

• Used in power management solutions for automotive

• Effective in DC-DC converters for efficient energy conversion

• Suitable for battery management systems to improve performance

• Effective in motor control circuits for automation tasks

What is the significance of the low RDS(on) value?


The low RDS(on) value indicates lower conduction losses, which translates to better efficiency, especially in high-current applications. This characteristic is essential for reducing heat generation in power electronics.

What voltage range can be applied to the gate-source junction?


The maximum gate-source voltage is ±12V, allowing flexibility in driving conditions while ensuring device integrity within rated limits.

How does the device perform under high temperatures?


With a maximum operating temperature of +150°C, the MOSFET is built to withstand harsh environments, ensuring reliable functionality in demanding applications.

What benefits does the surface mount design provide?


The SOT-23 surface mount design allows for compact circuit layouts and enhances thermal management, making it ideal for modern electronic assemblies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy