STMicroelectronics SuperMESH N-Channel MOSFET, 2.4 A, 600 V Enhancement, 3-Pin IPAK STD3NK60Z-1

This image is representative of the product range

Subtotal (1 pack of 20 units)*

$20.98

(exc. GST)

$23.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$1.049$20.98

*price indicative

RS Stock No.:
151-950
Mfr. Part No.:
STD3NK60Z-1
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

2.4A

Maximum Drain Source Voltage Vds

600V

Package Type

IPAK

Series

SuperMESH

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

3.6Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

45W

Maximum Gate Source Voltage Vgs

30V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

11.8nC

Forward Voltage Vf

1.6V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics Power MOSFET developed using the Super MESH technology, an optimization of the well established Power MESH. In addition to a significant reduction in on resistance, these devices are designed to ensure a high level of dv/dt capability for the most demanding applications.

100% avalanche tested

Gate charge minimized

Very low intrinsic capacitance

Zener protected

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy