STMicroelectronics SuperMESH N-Channel MOSFET, 2.4 A, 600 V Enhancement, 3-Pin IPAK STD3NK60Z-1
- RS Stock No.:
- 151-949
- Mfr. Part No.:
- STD3NK60Z-1
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 750 more to save $39.75
View bulk pricing optionsSubtotal (1 tube of 75 units)*
$78.68
(exc. GST)
$86.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,325 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 75 - 675 | $1.049 | $78.68 | - |
| 750 - 1425 | $0.996 | $74.70 | $39.75 |
| 1500 + | $0.922 | $69.15 | $190.50 |
*price indicative
- RS Stock No.:
- 151-949
- Mfr. Part No.:
- STD3NK60Z-1
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 2.4A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | SuperMESH | |
| Package Type | IPAK | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.6Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.6V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 11.8nC | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Power Dissipation Pd | 45W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 2.4A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series SuperMESH | ||
Package Type IPAK | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.6Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.6V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 11.8nC | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Power Dissipation Pd 45W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics SuperMESH Type N-Channel MOSFET 600 V Enhancement, 3-Pin IPAK
- STMicroelectronics SuperMESH Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD3NK60ZT4
- STMicroelectronics MDmesh 1 A 3-Pin IPAK
- STMicroelectronics MDmesh 2.5 A 3-Pin IPAK
- STMicroelectronics MDmesh 1 A 3-Pin IPAK STD1NK60-1
- STMicroelectronics MDmesh 1.85 A 3-Pin IPAK
- STMicroelectronics MDmesh 1.85 A 3-Pin IPAK STU2NK100Z
- STMicroelectronics MDmesh 2.5 A 3-Pin IPAK STD3NK80Z-1
