STMicroelectronics SuperMESH N-Channel MOSFET, 2.4 A, 600 V Enhancement, 3-Pin TO-252 STD3NK60ZT4
- RS Stock No.:
- 151-418
- Mfr. Part No.:
- STD3NK60ZT4
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 200 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$29.02
(exc. GST)
$31.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,380 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | $1.451 | $29.02 | - |
| 200 - 480 | $1.378 | $27.56 | 5% |
| 500 - 980 | $1.278 | $25.56 | 11% |
| 1000 - 1980 | $1.177 | $23.54 | 18% |
| 2000 + | $1.133 | $22.66 | 21% |
*price indicative
- RS Stock No.:
- 151-418
- Mfr. Part No.:
- STD3NK60ZT4
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 2.4A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-252 | |
| Series | SuperMESH | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.6Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 11.8nC | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 1.6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 6.6mm | |
| Length | 10.1mm | |
| Height | 2.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 2.4A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-252 | ||
Series SuperMESH | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.6Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 11.8nC | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 1.6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 6.6mm | ||
Length 10.1mm | ||
Height 2.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics SuperMESH Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD3NK60ZT4
- STMicroelectronics SuperMESH Type N-Channel MOSFET 600 V Enhancement, 3-Pin IPAK
- STMicroelectronics SuperMESH Type N-Channel MOSFET 600 V Enhancement, 3-Pin IPAK STD3NK60Z-1
- STMicroelectronics SuperMESH Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD2HNK60Z
- STMicroelectronics SuperMESH Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD4NK60ZT4
- STMicroelectronics SuperMESH Type N-Channel MOSFET 1000 V Enhancement, 3-Pin TO-252 STD2NK100Z
- STMicroelectronics SuperMESH Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-252 STD5NK50ZT4
- STMicroelectronics SuperMESH Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-252 STD5NK40ZT4
