STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 1 A, 600 V Enhancement, 3-Pin IPAK STD1NK60-1
- RS Stock No.:
- 168-7564
- Mfr. Part No.:
- STD1NK60-1
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 375 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 75 units)*
$83.03
(exc. GST)
$91.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,825 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 75 - 300 | $1.107 | $83.03 | - |
| 375 + | $0.997 | $74.78 | 9% |
*price indicative
- RS Stock No.:
- 168-7564
- Mfr. Part No.:
- STD1NK60-1
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 1A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | IPAK | |
| Series | MDmesh, SuperMESH | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 8.5Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Typical Gate Charge Qg @ Vgs | 7nC | |
| Forward Voltage Vf | 1.6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 30W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 2.4mm | |
| Length | 6.6mm | |
| Width | 6.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 1A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type IPAK | ||
Series MDmesh, SuperMESH | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 8.5Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Typical Gate Charge Qg @ Vgs 7nC | ||
Forward Voltage Vf 1.6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 30W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 2.4mm | ||
Length 6.6mm | ||
Width 6.2mm | ||
Automotive Standard No | ||
N-Channel MDmesh™ SuperMESH™, 250V to 650V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh 1 A 3-Pin IPAK STD1NK60-1
- STMicroelectronics MDmesh 2.5 A 3-Pin IPAK
- STMicroelectronics MDmesh 1.85 A 3-Pin IPAK
- STMicroelectronics MDmesh 1.85 A 3-Pin IPAK STU2NK100Z
- STMicroelectronics MDmesh 2.5 A 3-Pin IPAK STD3NK80Z-1
- STMicroelectronics MDmesh 1 A 3-Pin TO-252
- STMicroelectronics MDmesh 1 A 3-Pin TO-252 STD1NK60T4
- STMicroelectronics MDmesh 3.5 A 3-Pin TO-247
