STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 1.85 A, 1 kV Enhancement, 3-Pin IPAK STU2NK100Z

Get a bulk buy discount

Add 375 more to save $51.38

View bulk pricing options

Subtotal (1 tube of 75 units)*

$102.90

(exc. GST)

$113.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
75 - 300$1.372$102.90-
375 +$1.235$92.63$51.38

*price indicative

RS Stock No.:
168-7526
Mfr. Part No.:
STU2NK100Z
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

1.85A

Maximum Drain Source Voltage Vds

1kV

Series

MDmesh, SuperMESH

Package Type

IPAK

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

8.5Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-30V, +30V

Forward Voltage Vf

1.6V

Maximum Power Dissipation Pd

70W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

16nC

Maximum Operating Temperature

150°C

Width

2.4mm

Length

6.6mm

Standards/Approvals

No

Height

6.9mm

Automotive Standard

No

N-Channel MDmesh™ SuperMESH™, 700V to 1200V, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy