STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 1 A, 600 V Enhancement, 3-Pin IPAK STD1NK60-1

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$13.08

(exc. GST)

$14.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,835 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$2.616$13.08

*price indicative

Packaging Options:
RS Stock No.:
761-2704
Mfr. Part No.:
STD1NK60-1
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

1A

Maximum Drain Source Voltage Vds

600V

Series

MDmesh, SuperMESH

Package Type

IPAK

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

8.5Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-30V, +30V

Maximum Power Dissipation Pd

30W

Forward Voltage Vf

1.6V

Typical Gate Charge Qg @ Vgs

7nC

Maximum Operating Temperature

150°C

Width

6.2mm

Standards/Approvals

No

Length

6.6mm

Height

2.4mm

Automotive Standard

No

N-Channel MDmesh™ SuperMESH™, 250V to 650V, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy