Omron Monitoring Relay, 1 Phase, 10 V, 30 V, 150 V Monitor Range, SPDT, DIN Rail, 240V ac

Subtotal (1 unit)*

$327.21

(exc. GST)

$359.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$327.21

*price indicative

RS Stock No.:
111-3107
Mfr. Part No.:
K8DT-VS2CA
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Application

Voltage

Product Type

Monitoring Relay

Electrical Phase

1

Function

Overvoltage, Undervoltage

Contact Configuration

SPDT

Mount Type

DIN Rail

Power Consumption

2.5VA

Terminal Type

Push-in

IP Rating

IP20

Supply AC Voltage

240V ac

Monitoring Voltage Range

10 V, 30 V, 150 V

Minimum Operating Temperature

+60°C

Contact Current

10A

Maximum Operating Temperature

60°C

Height

90mm

Width

17.5mm

Standards/Approvals

RoHS, UL 60947-5-1, EN 60947-5-1

Length

90mm

Series

K8DT-VS

COO (Country of Origin):
CN

Omron K8DT-VS Series Monitoring Relay, 100 to 240V AC Supply Voltage, 10A Contact Current - K8DT-VS2CA


This monitoring relay monitors single-phase supply voltage to detect overvoltage and undervoltage conditions in control and automation installations. It is designed for DIN-rail mounting in electrical panels and provides a switching output suitable for integration into machine control circuits and protection schemes.

Features and Benefits:


• SPDT contact configuration provides simple changeover switching
• 10A contact current rating supports moderate load control
• 100-240V AC supply accommodates wide voltage systems
• Push-in terminals enable rapid, tool-free wiring
• 2.5VA power consumption minimises panel power draw
• IP20 enclosure allows standard indoor electrical installation

Applications


• Suitable for motor starter protection against voltage excursions
• Ideal for automation panels monitoring supply presence
• Used with control relays to isolate undervoltage events
• Can be used for equipment sequencing where voltage thresholds matter

What mounting method is required for installation?


It clips onto a standard DIN rail for Compact panel assembly.

What electrical phase does it monitor?


It monitors a single-phase supply for voltage anomalies.

What temperature range can it operate within?


It functions between -20°C and 60°C for typical indoor environments.

Which safety and environmental standards apply?


It meets RoHS and conforms to the specified electrical safety standard UL 60947-5-1 and EN 60947-5-1.

How Compact is the unit for dense panel layouts?


The enclosure width is 17.5 mm, allowing multiple devices to be mounted side by side.

Standards

EN60947-5-1, IP 20 Terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy