SICK LFP Cubic Series Guided Radar Level Radar, 100 mA, 30 V dc, 10 bar
- RS Stock No.:
- 794-3383
- Mfr. Part No.:
- LFP1000-A4NMB
- Brand:
- SICK
Subtotal (1 unit)*
$838.45
(exc. GST)
$922.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $838.45 |
*price indicative
- RS Stock No.:
- 794-3383
- Mfr. Part No.:
- LFP1000-A4NMB
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Device Type | Guided Radar | |
| Product Type | Level Radar | |
| Mount Type | Vertical | |
| Housing Material | Polybutylene Terephthalate | |
| Cable Length | 3.3m | |
| Minimum Operating Temperature | -20°C | |
| Interface Type | IO-Link | |
| Maximum Operating Temperature | 60°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 100mA | |
| Maximum Pressure | 10bar | |
| Gasket Material | Polytetrafluoroethylene | |
| Standards/Approvals | CE, cULus, UL | |
| Hazardous Area Certification | No | |
| Series | LFP Cubic | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Device Type Guided Radar | ||
Product Type Level Radar | ||
Mount Type Vertical | ||
Housing Material Polybutylene Terephthalate | ||
Cable Length 3.3m | ||
Minimum Operating Temperature -20°C | ||
Interface Type IO-Link | ||
Maximum Operating Temperature 60°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 100mA | ||
Maximum Pressure 10bar | ||
Gasket Material Polytetrafluoroethylene | ||
Standards/Approvals CE, cULus, UL | ||
Hazardous Area Certification No | ||
Series LFP Cubic | ||
- COO (Country of Origin):
- DE
SICK LFP1000 Series Level Sensors, 1000mm Measurement Range, 0-10V Switch Output - LFP1000-A4NMB
This level sensor is a guided radar device designed for vertical mounting in various industrial applications. Featuring a measurement range of 1000mm, it operates efficiently within a temperature span of -20°C to +60°C. The sensor utilises a robust plastic PBT body, making it both Durable and suited for demanding environments. It supports output options of 0 to 10 V and 4 to 20 mA, while also incorporating Advanced IO-Link technology for seamless connectivity.
Features & Benefits
• High precision enables accurate level measurement in diverse conditions
• IO-Link communication facilitates easy integration with existing systems
• Temperature-resistant operation ensures reliability in harsh environments
• Versatile output options support a range of monitoring usage
• Durable plastic PBT construction withstands industrial wear and tear
• IO-Link communication facilitates easy integration with existing systems
• Temperature-resistant operation ensures reliability in harsh environments
• Versatile output options support a range of monitoring usage
• Durable plastic PBT construction withstands industrial wear and tear
Applications
• Used with tanks for liquid level monitoring
• Ideal for chemical processing facilities
• Applicable in water treatment operations
• Utilised in food and beverage production lines
• Perfect for oil and gas industry
• Ideal for chemical processing facilities
• Applicable in water treatment operations
• Utilised in food and beverage production lines
• Perfect for oil and gas industry
What are the output ranges supported for level measurement?
The level sensor offers interchangeable output options of 0 to 10 V and 4 to 20 mA, providing flexibility for various monitoring applications in industrial setups.
How does the temperature tolerance of this sensor affect its operation?
The sensor's temperature range of -20°C to +60°C ensures it can perform reliably in varying environmental conditions, making it suitable for a wide array of applications.
What type of connections are available for integration?
It features a G3/4A process connection, enabling easy setup in existing systems and industrial environments without complex modifications.
Can this sensor maintain accuracy under pressure?
Yes, it is designed to operate effectively under pressure conditions up to 10 bar, ensuring consistent performance in high-pressure applications.
- RS Stock No. 7943409
- Mfr. Part No. LFP2000-G1NMB
Each
$1,913.28
- RS Stock No. 7943399
- Mfr. Part No. LFP1000-G1NMB
Each
$1,856.20
- RS Stock No. 7681993
- Mfr. Part No. WELLS51.EE
Each
$1,518.52
- RS Stock No. 2321039
- Mfr. Part No. LRS510-10-69-LI2UPN8-H1141
Each
$3,371.45
Related links
- SICK LFP Cubic Series Guided Radar Level Radar Vertical Housing Plastic
- SICK LFP Cubic Series Guided Radar Level Sensor Polytetrafluoroethylene, Housing PBT
- SICK LFP Inox Series Guided Radar Level Sensor Polytetrafluoroethylene, Housing Polybutylene Terephthalate
- SICK LFP Inox Series Guided Radar Level Radar Polyetheretherketone, Housing Stainless Steel
- SICK LFP Inox Series Guided Radar Level Radar Vertical Fluorelastomer
- SICK LFP Inox Series Sensor Level Radar Polyetheretherketone, Housing Stainless Steel
- Flowline EchoWave Series Guided Radar Level Sensor Level Radar Housing Aluminium
- SICK LFP0025 Series TDR Level Sensor Level Sensor, Housing Plastic Polybutylene Terephthalate









