ABB Monitoring Relay, 3 Phase, DPDT, DIN Rail, 720V ac

Subtotal (1 unit)*

$182.99

(exc. GST)

$201.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$182.99

*price indicative

RS Stock No.:
775-8021
Distrelec Article No.:
304-22-340
Mfr. Part No.:
1SVR740824R9300 CM-PFS.P
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Monitoring Relay

Electrical Phase

3

Contact Configuration

DPDT

Mount Type

DIN Rail

Power Consumption

11VA

Switching Voltage

720V

Terminal Type

Push-in

IP Rating

IP20

Supply AC Voltage

720V ac

Minimum Operating Temperature

+60°C

Maximum Operating Temperature

60°C

Height

85.6mm

Standards/Approvals

RoHS

Width

22.5mm

Length

103.7mm

Series

CM-PFS

COO (Country of Origin):
DE

CM-PFS Phase Sequence & Loss Monitor


On fault, relay de-energizes & yellow LED turns off

No ON delay

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy