ABB Monitoring Relay, 1 Phase, DPDT, DIN Rail, 720V ac

Subtotal (1 unit)*

$603.02

(exc. GST)

$663.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$603.02

*price indicative

RS Stock No.:
775-7930
Mfr. Part No.:
1SVR730750R0400 CM-EFS.2S
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Application

Voltage

Product Type

Monitoring Relay

Electrical Phase

1

Contact Configuration

DPDT

Mount Type

DIN Rail

Power Consumption

52VA

Switching Voltage

720V

Terminal Type

Screw

IP Rating

IP20

Supply AC Voltage

720V ac

Minimum Operating Temperature

+60°C

Maximum Operating Temperature

60°C

Series

CM-EFS

Width

22.5mm

Standards/Approvals

RoHS

Height

85.6mm

Length

103.7mm

COO (Country of Origin):
DE

CM-EFS Voltage Window Monitoring Relay - Single Phase AC/DC


The voltage window monitoring relay CM-EFS.2 can be used for the simultaneous monitoring of over- (>U) and undervoltages (

The voltage to be monitored (measured value) is applied to terminals B-C. Open- or closed-circuit principle as well as an adjustable ON A or OFF tripping delay are configurable.

Monitoring of DC- and AC voltages from 3-600 V

RMS measuring principle

One device includes 4 measuring ranges: 3-30V; 6-60V; 30-300V; 60-600V

Over- and undervoltage monitoring

ON-or OFF-delay configurable

Open- or closed circuit principle configurable

Latching function configurable

Thresholds for Umin and Umax adjustable

Fixed hysteresis of 5%

Tripping delay TV adjustable 0; 0.1-30s

1x2 c/o contacts (common signal) or 2x1 c/o contact (separate signals for Umin and Umax)

22.5mm width

3 LED's for status indication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy