ABB Monitoring Relay, 3 Phase, DPDT, DIN Rail, 500V ac
- RS Stock No.:
- 775-8043
- Mfr. Part No.:
- 1SVR740794R3300 CM-PVS.41P
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$578.79
(exc. GST)
$636.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $578.79 |
*price indicative
- RS Stock No.:
- 775-8043
- Mfr. Part No.:
- 1SVR740794R3300 CM-PVS.41P
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 10VA | |
| Switching Voltage | 500V ac | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Supply AC Voltage | 500V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 85.6mm | |
| Length | 103.7mm | |
| Width | 22.5mm | |
| Standards/Approvals | UL | |
| Series | CM-PVS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Power Consumption 10VA | ||
Switching Voltage 500V ac | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Supply AC Voltage 500V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 85.6mm | ||
Length 103.7mm | ||
Width 22.5mm | ||
Standards/Approvals UL | ||
Series CM-PVS | ||
- COO (Country of Origin):
- DE
ABB Monitoring Relay, 3 Phases, 300 to 500V AC Voltage Sensing Range - CM-PVS Series - 1SVR740794R3300 CM-PVS.41P
Choose this monitoring relay from ABB to keep electrical hazards at bay. It monitors phase sequence and detects phase failure, undervoltage and overvoltage to help prevent damage to your devices. As it has a wide voltage sensing range of 300 to 500V AC, it's a versatile piece of kit. This component has a robust mechanical lifespan of 30 million cycles, so it doesn't fall short even with heavy-duty use. The push-in terminals click your wires into place without the need for tools, so you'll be hard-pressed to find a relay that's easier to install.
Features & Benefits
• Compact dimensions of 103.7 (L) x 22.5 (W) x 85.6mm (H) mean it's space-efficient
• Clips onto a DIN rail for speedy mounting
• Housing has an IP50 rating for protection against limited amounts of dust
• Light weight of 131g to place minimal strain on your equipment
Applications
• Medical centres
• Assembly plants
• Industrial power supplies
Can I use this assembly in harsh industrial conditions?
Yes. This component has a broad operating temperature range between -25°C and +60°C, so it's ideal for use in harsh industrial environments.
Related links
- ABB Monitoring Relay DPDT 240V ac 240 V dc
- ABB Monitoring Relay DPDT 300V ac
- ABB Monitoring Relay DPDT 500V ac
- ABB Monitoring Relay 160/300 V ac Monitor Range DIN Rail
- ABB Monitoring Relay DIN Rail, 24 V dc 24/240 V ac
- ABB Monitoring Relay 2 CO 24V ac 24 V dc
- Siemens Monitoring Relay DPDT 500V ac
- ABB Monitoring Relay DPDT, DIN Rail