Tele Monitoring Relay, 1 Phase, DPDT, DIN Rail to 20A, 24 V dc, 12V ac, 400 V ac

Subtotal (1 unit)*

$336.93

(exc. GST)

$370.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$336.93

*price indicative

RS Stock No.:
287-1896
Distrelec Article No.:
137-54-738
Mfr. Part No.:
G2UM300VL20
Brand:
Tele
Find similar products by selecting one or more attributes.
Select all

Brand

Tele

Product Type

Monitoring Relay

Electrical Phase

1

Contact Configuration

DPDT

Mount Type

DIN Rail

Switching Voltage

250V

Maximum Current Sensed

20A

Power Consumption

1.5W

Terminal Type

Shockproof

IP Rating

IP20, IP40

Time Delay

0.1 → 10 s

Minimum Operating Temperature

-25°C

Supply AC Voltage

12V ac, 400V ac

Relay Contact Current

3A

Supply DC Voltage

24 V dc

Maximum Operating Temperature

55°C

Series

GAMMA

Standards/Approvals

IEC 60068-2-6, IEC 60068-1, UL 508, IEC 60947-5-1, IEC 60068-2-27, IEC 60664-1, EN 60715

Width

22.5mm

COO (Country of Origin):
AT
The Tele monitoring relay provides AC/DC voltage monitoring in 1-phase mains with adjustable thresholds. It offers timing for start-up suppression and tripping delay, with separate adjustability for each. Additionally, it features various selectable functions that are chosen via a rotary switch.

Self-extinguishing plastic housing

Mounted on DIN-Rail TS 35 according to EN 60715

Tightening torque maximum 1 Nm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy