Tele Monitoring Relay, 1 Phase, DPDT, DIN Rail 24V ac, 240 V ac

Subtotal (1 unit)*

$275.40

(exc. GST)

$302.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
  • Plus 22 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$275.40

*price indicative

RS Stock No.:
123-9743
Mfr. Part No.:
G2TF02 24-240VAC/DC
Brand:
Tele
Find similar products by selecting one or more attributes.
Select all

Brand

Tele

Application

Temperature

Product Type

Monitoring Relay

Sub Type

PTC

Electrical Phase

1

Contact Configuration

DPDT

Mount Type

DIN Rail

Terminal Type

Screw

IP Rating

IP20, IP40

Minimum Operating Temperature

+55°C

Contact Current

5A

Maximum Operating Temperature

55°C

Length

108mm

Series

GAMMA

Standards/Approvals

IEC 60721-3-3, IEC 60068-2-6, IEC 60664-1, RoHS, IEC 60068-2-27

Height

90mm

COO (Country of Origin):
AT

GAMMA Series Temperature Monitoring Relay


TELE GAMMA series temperature monitoring relay of the motor winding with fault latch for temperature sensors. Featuring short circuit monitoring of the thermistor line and integfrated test or reset key and a single change over contact. The GAMMA series have a self-extinguishing plastic body with an IP rating of IP40.

DIN Rail mount

LED indicator

Screw terminals

2 change over contact

22.5 mm width

Optional evaluation of one thermal contact

Test function with integrated reset key

Rated isolated voltage on the sensor circuit up to 690V

Telecontrol GAMMA Monitoring Relays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy