Tele Monitoring Relay, 1 Phase, DPDT, DIN Rail, 24V ac, 240 V ac

Subtotal (1 unit)*

$503.27

(exc. GST)

$553.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$503.27

*price indicative

RS Stock No.:
123-9747
Mfr. Part No.:
G2UM300VL20 24-240VAC/DC
Brand:
Tele
Find similar products by selecting one or more attributes.
Select all

Brand

Tele

Application

Voltage

Product Type

Monitoring Relay

Electrical Phase

1

Function

Undercurrent, Sparkproof

Contact Configuration

DPDT

Mount Type

DIN Rail

Power Consumption

4.5VA

Switching Voltage

250V ac

Terminal Type

Screw

IP Rating

IP40, IP20

Contact Current

5A

Supply AC Voltage

24V ac, 240V ac

Minimum Operating Temperature

+55°C

Maximum Operating Temperature

55°C

Length

22.5mm

Standards/Approvals

RoHS, IEC 60068-2-27, IEC 60721-3-3, IEC 60664-1, IEC 60068-2-6

Width

108mm

Height

90mm

Series

GAMMA

COO (Country of Origin):
AT

GAMMA Series Voltage Monitoring Relay


TELE GAMMA series AC and DC voltage monitoring relay. Multifunction monitoring in a slim easy to use package. The GAMMA series have a self-extinguishing plastic body with an IP rating of IP40.

DIN Rail mount

LED indicator

Screw terminals

2 change over contact

Multifunction

Telecontrol GAMMA Monitoring Relays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy