Carlo Gavazzi Monitoring Relay, 1 Phase, SPDT, DIN Rail, 115V ac, 230 V ac 48 V ac

Subtotal (1 unit)*

$334.24

(exc. GST)

$367.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$334.24

*price indicative

RS Stock No.:
857-7179
Distrelec Article No.:
137-54-732
Mfr. Part No.:
DUB01CB23500V
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Monitoring Relay

Application

Voltage

Electrical Phase

1

Contact Configuration

SPDT

Mount Type

DIN Rail

Power Consumption

4VA

Terminal Type

Screw

IP Rating

IP20

Minimum Operating Temperature

+60°C

Supply AC Voltage

115V ac, 230V ac

Supply DC Voltage

48 V ac

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60947, EN 61000-6-3, CE, UL EN 61000-6-2, RoHS

Width

22.5mm

Length

99.5mm

Series

DUB01

Height

80mm

COO (Country of Origin):
IT

Over Voltage - Over Current Monitoring Relay


Monitoring relays from Carlo Gavazzi can also be used as 1-phase or 3- phase over current monitoring relays when connected with MI or MP current transformers.Owing to the built-in latch function, the ON-position of the relay output can be maintained. The red LED indicates the alarm status.

AC/DC over voltage monitoring relay

Selection of measuring range by DIP-switches

Measuring ranges: 2 to 20 VAC/DC, 5 to 50 VAC/DC,

20 to 200 VAC/DC, 50 to 500 VAC/DC, 0.4 to 4 Vp AC

Adjustable voltage limit on relative scale

Adjustable hysteresis

Programmable latching at set level

Output: 8 A SPDT relay normally de-energized

LED indication for relay and power supply ON

Galvanically separated power supply

Panel and screw termination options available

Each
$198.36
Each
$411.21
Each
$369.97
Each
$355.36

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy