Siemens Monitoring Relay, SPST, 24 V dc 24V ac
- RS Stock No.:
- 255-0855
- Mfr. Part No.:
- 3RS29002AA30
- Brand:
- Siemens
Subtotal (1 unit)*
$419.54
(exc. GST)
$461.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $419.54 |
*price indicative
- RS Stock No.:
- 255-0855
- Mfr. Part No.:
- 3RS29002AA30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Application | Temperature | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Supply DC Voltage | 24 V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | 3RS2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Application Temperature | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Supply DC Voltage 24 V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series 3RS2 | ||
- COO (Country of Origin):
- DE
The Siemens temperature monitoring relays can be used to measure temperatures in solid, liquid and gas media. The temperature is acquired by means of sensors in the medium, evaluated by the device and monitored for overshoot, undershoot or location within a specified range.
Simple and compact two-point control
Motor and system protection
Control cabinet temperature monitoring
Freeze monitoring
Temperature limits for process variables
Related links
- Siemens Monitoring Relay 24 V dc 24 V ac
- Siemens Monitoring Relay SPST 24 V dc 24 V ac
- Siemens Monitoring Relay 25mA to 2mA 24V ac
- Eaton Monitoring Relay DIN Rail 24 V dc
- Eaton Monitoring Relay DIN Rail 24 V dc
- Eaton Monitoring Relay DIN Rail 24 V dc
- Eaton Monitoring Relay DIN Rail 24 V dc
- Eaton Monitoring Relay DIN Rail 24 V dc
