Siemens Monitoring Relay, 1 Phase, SPST, DIN Rail, 24 V dc 24V ac
- RS Stock No.:
- 233-7610
- Mfr. Part No.:
- 3RS2900-1AW30
- Brand:
- Siemens
Subtotal (1 unit)*
$399.77
(exc. GST)
$439.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $399.77 |
*price indicative
- RS Stock No.:
- 233-7610
- Mfr. Part No.:
- 3RS2900-1AW30
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Application | Temperature | |
| Electrical Phase | 1 | |
| Sub Type | Thermocouple | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 24 V dc | |
| Contact Current | 5A | |
| Maximum Operating Temperature | 60°C | |
| Height | 100mm | |
| Length | 90mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Application Temperature | ||
Electrical Phase 1 | ||
Sub Type Thermocouple | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 24 V dc | ||
Contact Current 5A | ||
Maximum Operating Temperature 60°C | ||
Height 100mm | ||
Length 90mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens 3RS2900 is a sensor extension module for 3RS26/8 temperature monitoring relay. The module have 2 sensors and a sensor status relay. Overshoot and undershoot voltage is 24 - 240 V AC/DC . The ambient temperature during operation is 25 to +60 °C.
2 additional resistivity sensors
IP degree of protection is IP20
Degree of pollution is 3
Type of electrical Connection is screw type connection
Precision is 1%
Related links
- Siemens Monitoring Relay SPDT 24 V dc 24 V ac
- ABB Monitoring Relay SPST, DIN Rail 24/240 V ac
- Siemens Monitoring Relay DPDT 24 V dc 24 V ac
- Omron Monitoring Relay SPST 200V ac, 480 V ac 24 V dc
- Siemens Monitoring Relay SPDT 275V ac 275 V dc
- Siemens Monitoring Relay SPDT 50mA to 10A 240V ac
- Siemens Monitoring Relay SPDT 3mA to 500mA 240V ac
- Siemens Monitoring Relay DIN Rail, 0V ac 24 V dc