Eaton Monitoring Relay, SPST, DIN Rail, Snap-On, 0pA to 7.8A, 24 V dc

Subtotal (1 unit)*

$95.17

(exc. GST)

$104.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$95.17

*price indicative

RS Stock No.:
263-099
Mfr. Part No.:
PXS24S06A002 PXS24S-e6/F/ORT
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Monitoring Relay

Contact Configuration

SPST

Mount Type

DIN Rail, Snap-On

Minimum Current Sensed

0pA

Power Consumption

0.9W

Maximum Current Sensed

7.8A

Terminal Type

Push-in Terminal

IP Rating

IP20

Time Delay

170 ms

Supply DC Voltage

24 V dc

Relay Contact Current

6A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

CE UL508 RoHS conform EN45545-2 IEC 61373

Width

18mm

Series

xEffect - PXS24

Length

127mm

Height

93mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton electronic overcurrent protection module is designed for 24V DC systems and delivers reliable performance with a fixed current rating of 6A. Ensuring optimal safety, it features a tripped signal output and control input, offering flexibility and peace of mind for your configurations. The product boasts a robust design, ideally suited for both local and remote control applications. Its modular design simplifies integration into existing systems while providing ample protection against current surges. Users can expect easy installation with snap-fit mounting on standard DIN rails and plug-in connection for effortless wiring. With certification to various standards, this solution is engineered for environments requiring durability and compliance.

Provides electronic overcurrent protection tailored specifically for DC applications

Robust construction ensures longevity and reliability in challenging conditions

Capable of handling up to three loads, enhancing versatility for different setups

Equipped with dual-colour indicators to easily signal operational status

Features adjustable delay settings for energisation, allowing custom configurations

Offers user-friendly push-in terminals for simple and secure connections

Designed to withstand a wide operating temperature range, suitable for various environments

Electromagnetic compatibility ensures minimal interference with other electronic devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy