Eaton Monitoring Relay, SPST, DIN Rail, Snap-On, 0pA to 20.8A, 24 V dc

Subtotal (1 unit)*

$123.41

(exc. GST)

$135.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.41

*price indicative

RS Stock No.:
261-363
Mfr. Part No.:
PXS24S16A001 PXS24S-e16/F/ORT-IT
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Monitoring Relay

Contact Configuration

SPST

Mount Type

DIN Rail, Snap-On

Minimum Current Sensed

0pA

Maximum Current Sensed

20.8A

Power Consumption

2.9W

Terminal Type

Push-in Terminal

IP Rating

IP20

Minimum Operating Temperature

-40°C

Supply DC Voltage

24 V dc

Relay Contact Current

16A

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS conform, EN45545-2, CE, IEC 61373, UL508

Width

93mm

Series

xEffect

Height

18mm

Length

127mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton current monitoring relay is designed for electronic overcurrent protection in 24V DC applications. With a robust construction and reliable modular design, it ensures a safe and effective solution for managing electrical loads. The device is engineered to provide fixed protection at 16A, featuring a tripped signal output, control input, and supply terminals. Its simplicity in implementation, along with the option for local and remote control, makes it ideal for a variety of automation engineering needs. The innovative approach addresses the requirements for electrical safety, making it suitable for various industrial applications, while its adaptability caters to both traditional and modern setups.

Robust design delivers reliable performance in challenging environments

Local and optional remote control capabilities enhance operational flexibility

Plug-in connection simplifies installation and maintenance

IP20 degree of protection makes it suitable for various industrial settings

Adjustable off-delay time allows for tailored operational control

Supports capacitive loads of up to 20,000 μF, ensuring compatibility with diverse setups

Inductive load handling promotes efficiency and safety in power consumption

  • RS Stock No. 0260686
  • Mfr. Part No. PXS24S16A002 PXS24S-e16/F/ORT
Each
$118.36
  • RS Stock No. 0262480
  • Mfr. Part No. PXS24S06A001 PXS24S-e6/F/ORT-IT
Each
$104.59
  • RS Stock No. 0263098
  • Mfr. Part No. PXS24S04A001 PXS24S-e4/F/ORT-IT
Each
$104.84
  • RS Stock No. 0261358
  • Mfr. Part No. PXS24E04A001 PXS24E-e4/F-IT
Each
$87.23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy