Eaton Monitoring Relay, SPST, DIN Rail, Snap-On, 0pA to 2.6A, 24 V dc

Subtotal (1 unit)*

$91.34

(exc. GST)

$100.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.34

*price indicative

RS Stock No.:
262-476
Mfr. Part No.:
PXS24E02A001 PXS24E-e2/F-IT
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Monitoring Relay

Contact Configuration

SPST

Mount Type

DIN Rail, Snap-On

Minimum Current Sensed

0pA

Power Consumption

0.4W

Maximum Current Sensed

2.6A

Terminal Type

Push-in Terminal

IP Rating

IP20

Minimum Operating Temperature

-40°C

Relay Contact Current

2A

Supply DC Voltage

24 V dc

Maximum Operating Temperature

100°C

Width

18mm

Length

127mm

Series

PXS24

Standards/Approvals

UL508, RoHS conform, IEC 61373, EN45545-2, CE

Height

93mm

COO (Country of Origin):
CZ
The Eaton robust electronic overcurrent protection module designed specifically for 24V DC applications, providing reliable fixed protection at 2A. Engineered for ease of integration, it features a simple plug-in connection and is capable of managing up to three loads, making it an ideal choice for automation engineering. The unit's compact footprint allows for seamless installation on DIN rails, while its durable design ensures longevity even in challenging environments. Users can benefit from enhanced operational safety with its electronic trip mechanism, which efficiently responds to overload and short-circuit conditions. Suitable for use in various sectors, including rail and automation, this module delivers dependable performance and meets stringent safety standards.

Offers reliable electronic protection in diverse applications

Capable of operating in temperatures ranging from -30°C to 55°C

Complies with international standards, ensuring safety and reliability

Features a two-colour LED indicator for clear operational feedback

Designed for quick and straightforward installation on DIN rails

Supports capacitor loads up to 20,000 μF for versatile applications

Includes robust plug-in terminal connections for ease of use

Facilitates modular and flexible configurations to meet specific needs

Provides effective protection against DC voltage overcurrent

Delivers a user-friendly solution with minimal maintenance requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy