Eaton Monitoring Relay, SPST, DIN Rail, Snap-On, 0pA to 10A, 24 V dc
- RS Stock No.:
- 261-362
- Mfr. Part No.:
- PXS24S10A002 PXS24S-e10/F/ORT
- Brand:
- Eaton
Subtotal (1 unit)*
$108.52
(exc. GST)
$119.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.52 |
*price indicative
- RS Stock No.:
- 261-362
- Mfr. Part No.:
- PXS24S10A002 PXS24S-e10/F/ORT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Monitoring Relay | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail, Snap-On | |
| Minimum Current Sensed | 0pA | |
| Maximum Current Sensed | 10A | |
| Power Consumption | 1.6W | |
| Terminal Type | Push-in Terminal | |
| Time Delay | 90 ms | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -30°C | |
| Supply DC Voltage | 24 V dc | |
| Relay Contact Current | 10A | |
| Maximum Operating Temperature | 55°C | |
| Series | PXS24 | |
| Width | 18mm | |
| Standards/Approvals | UL508 CE RoHS EN45545-2 IEC 61373 | |
| Length | 127mm | |
| Height | 93mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Monitoring Relay | ||
Contact Configuration SPST | ||
Mount Type DIN Rail, Snap-On | ||
Minimum Current Sensed 0pA | ||
Maximum Current Sensed 10A | ||
Power Consumption 1.6W | ||
Terminal Type Push-in Terminal | ||
Time Delay 90 ms | ||
IP Rating IP20 | ||
Minimum Operating Temperature -30°C | ||
Supply DC Voltage 24 V dc | ||
Relay Contact Current 10A | ||
Maximum Operating Temperature 55°C | ||
Series PXS24 | ||
Width 18mm | ||
Standards/Approvals UL508 CE RoHS EN45545-2 IEC 61373 | ||
Length 127mm | ||
Height 93mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton electronic overcurrent protection module is designed specifically for 24V DC applications, providing a fixed 10A rating with advanced tripped signal output functionality. This robust solution integrates seamlessly into automation systems, ensuring reliability through a simple busbar setup and enhanced control capabilities. With features allowing for both local and remote management, it adapts effortlessly to various operational environments. The device is constructed to meet stringent standards, ensuring durability and effective performance in diverse conditions. Whether for industrial automation or railway applications, this module is a reliable choice to safeguard critical circuits and maintain operational integrity.
Utilises a plug-in design for easy installation and maintenance
Robust IP20-rated housing ensures protection against dust and environmental factors
Features a snap-fit mounting method for straightforward assembly on standard DIN rails
Offers optional tripped message output for enhanced system monitoring
Designed for a wide ambient temperature range, ensuring reliability in extreme conditions
Compatible with a variety of busbar lengths, providing flexibility in system design
Incorporates electronic overcurrent protection to prevent circuit damage
Multiple output terminals simplify wiring and configuration
Inductive load handling capability enhances versatility in application
Related links
- Eaton Monitoring Relay DIN Rail 24 V dc
- Eaton Monitoring Relay DIN Rail 30 to 15 V dc, 0V ac
- Eaton Monitoring Relay DIN Rail 24 V dc
- Eaton Monitoring Relay DIN Rail 24 V dc
- Eaton Monitoring Relay DIN Rail 24 V dc
- Eaton Monitoring Relay DIN Rail 30 V dc
- Eaton Monitoring Relay SPST 0A to 13A 0V ac
- Eaton Monitoring Relay DIN Rail 24 V dc
