Dold Monitoring Relay, 3 Phase, 0.7 → 1.3 UN Monitor Range, DPDT, DIN Rail 80 → 230 V dc

Subtotal (1 unit)*

$831.25

(exc. GST)

$914.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$831.25

*price indicative

RS Stock No.:
240-8967
Mfr. Part No.:
BD9080.12 3AC400V UH=AC230V
Brand:
Dold
Find similar products by selecting one or more attributes.
Select all

Brand

Dold

Product Type

Monitoring Relay

Electrical Phase

3

Function

Undervoltage Monitoring, Phase Failure, Asymmetry, Phase Sequence

Contact Configuration

DPDT

Mount Type

DIN Rail

Switching Voltage

230V ac

Power Consumption

2.4VA

Terminal Type

Screw Terminal

IP Rating

IP20, IP40

Supply DC Voltage

80 → 230 V dc

Contact Current

6A

Minimum Operating Temperature

+60°C

Monitoring Voltage Range

0.7 → 1.3 UN

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

IEC/EN 61 000-4-4, IEC/EN 60 715, IEC/EN 61 000-4-6, IEC/EN 60 068-1, IEC/EN 61 000-4-3, IEC/EN 60 068-2-6, IEC/EN 61 000-4-5, UL Subject 94, IEC/EN 61 000-4-2, IEC/EN 60255-1, IEC/EN 60 529, IEC/EN 61 373, IEC/EN 60 947-5-1, DIN EN 50155, IEC 60 664-1, DIN 46 228-1/-2/-3/-4, EN 55 011

Height

74mm

Length

133mm

Series

BD 9080

COO (Country of Origin):
DE

Phase monitor, BD9080


Multifunctional device for monitoring three-phase networks for undervoltage / overvoltage. Phase sequence asymmetry, mains failure (in accordance with IEC 255, VDE 0435 part 303).

Recognition of

    - Undervoltages / overvoltages

    - Asymmetry

    - Phase failure

    - Phase sequence

Impervious to harmonics up to a distortion factor of K 20 %

Fallback delay adjustable from 0.1 → 5 s

One LED indicator for each of the following: auxiliary voltage A1 / A2; overvoltage UMAX; undervoltage UMIN; asymmetry / phase sequence / mains failure; contact position

One device for networks with and without a neutral conductor

Rest current principle

2 changeovers

Overall width 45 mm

Phase Sequence/Failure Relays


Monitoring of 3 phase supplies

Orange housing manufactured to DIN 43 880

DIN rail mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy