Siemens Monitoring Relay, DPDT, 30mA to 6A

Subtotal (1 unit)*

$1,036.79

(exc. GST)

$1,140.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,036.79

*price indicative

RS Stock No.:
213-1326
Mfr. Part No.:
5SV8001-6KK
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Monitoring Relay

Contact Configuration

DPDT

Minimum Current Sensed

30mA

Power Consumption

6VA

Maximum Current Sensed

6A

Current Sensitivity

Overvoltage

Terminal Type

Screw

IP Rating

IP20

Time Delay

0.02 → 10 s

Relay Contact Current

6A

Minimum Operating Temperature

+50°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE

Series

5SV

Height

88.5mm

Length

74mm

Width

54mm

COO (Country of Origin):
ES

Siemens 5SV Series Monitoring Relay, 6A Current Range, Overvoltage Sensitivity - 5SV8001-6KK


This monitoring relay is designed for effective current monitoring applications, featuring a compact size of 74 x 54 x 88.5 mm. It offers overvoltage protection and precise response with an adjustable time delay ranging from 0.02 to 10 seconds. The relay operates within a temperature range of -10 to +50 °C, ensuring reliability in diverse conditions.

Features & Benefits


• Digital type A design enhances accuracy in current detection

• Double-pole double-throw (DPDT) contact configuration allows flexible connections

• Overvoltage category III ensures compatibility with various environments

• Screw terminal connection facilitates secure and straightforward installation

Applications


• Used in automation systems for advanced current monitoring

• Ideal for safeguarding electrical systems against overvoltage events

• Effective in industrial settings for real-time performance feedback

• Applicable in machinery to prevent potential electrical faults

• Suitable for integration with summation current transformers for enhanced functionality

What is the operational voltage range for optimal performance?


The operational voltage range lies between 184V and 276V, with a rated value of 230V AC for reliable functionality in varying electrical environments.

How does the adjustable response delay feature improve system reliability?


This feature allows for customisation of the time delay, enabling tailored responses to transient conditions, thus ensuring protection without unnecessary interruptions.

What type of current transformers can be connected?


It is compatible with several models including 5SV8700-0KK to 5SV8706-0KK, facilitating flexible usage in monitoring applications.

What is the significance of the IP ratings in this relay?


The IP20 rating ensures protection against solid foreign objects, while the IP41 rating on the front provides additional safeguards against dripping and solid ingress, enhancing durability in specific environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy