Siemens Monitoring Relay, DPDT, DIN Rail, 0V ac 0 V ac
- RS Stock No.:
- 175-2296
- Mfr. Part No.:
- 3RN2013-2GW30
- Brand:
- Siemens
Subtotal (1 unit)*
$688.53
(exc. GST)
$757.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $688.53 |
*price indicative
- RS Stock No.:
- 175-2296
- Mfr. Part No.:
- 3RN2013-2GW30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 1.7W | |
| Terminal Type | Spring Terminal | |
| IP Rating | IP20 | |
| Supply AC Voltage | 0V ac | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 0 V ac | |
| Contact Current | 5A | |
| Maximum Operating Temperature | +60°C | |
| Series | 3RN2 | |
| Width | 22.5mm | |
| Length | 91.6mm | |
| Standards/Approvals | No | |
| Height | 100mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Power Consumption 1.7W | ||
Terminal Type Spring Terminal | ||
IP Rating IP20 | ||
Supply AC Voltage 0V ac | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 0 V ac | ||
Contact Current 5A | ||
Maximum Operating Temperature +60°C | ||
Series 3RN2 | ||
Width 22.5mm | ||
Length 91.6mm | ||
Standards/Approvals No | ||
Height 100mm | ||
- COO (Country of Origin):
- DE
Siemens Thermistor motor protection relay
The Siemens thermistor motor protection relay is a reliable over temperature protection device to save the motors from overload. This relay has a mechanism for temperature monitoring and advanced sensing for cutting OFF power to the motor when it exceeds a certain initially set threshold. It senses winding temperature to evaluate the motor for overloading or overheating. The ATEX certification provides an extra layer of protection which makes it ideal to function in hazardous environments. Like any other Siemens relay, this motor protection relay guarantees minimum shutdown time, high efficiency and sustainable long life.
Features and Benefits
• Compact design
• Contacts configuration: DPDT
• Cost efficient
• High accuracy
• High endurance
• LED status indicator
• Long mechanical life of 10M cycles
• Resistant to shock and vibration
• Smart sensing
Applications
• Cement works
• Industrial automation
• Paper industry
• Power stations
• Textile industry
Certifications
• ATEX certified
• CCC approved
• CE certified
• CSA certified
• EAC approved
• IP20 rating
• UL approved
Related links
- Siemens Monitoring Relay DIN Rail, 0V ac 0 V ac
- Siemens Monitoring Relay 0V ac 0 V ac
- Siemens Monitoring Relay DIN Rail, 0V ac 0 V ac
- Siemens Monitoring Relay DIN Rail, 230V ac 24 V dc
- Eaton Monitoring Relay 0V ac 0 V ac
- Omron Monitoring Relay SPDT 0V ac 0 V ac
- Omron Monitoring Relay SPST 0V ac 0 V ac
- Schneider Electric Monitoring Relay 0 V ac Monitor Range DIN Rail, 0V ac
